TE Connectivity AFD50-12-10SN-LC

Conn Circular SKT 10 POS Crimp ST Flange Mount 10 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFlanges, Panel
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Receptacle
Contact GenderFemale
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Military StandardMIL-DTL-26482
Number of Contacts10
Number of Positions10
PackagingBulk
TerminationCrimp
Voltage Rating2.3 kV

Documents

Download datasheets and manufacturer documentation for TE Connectivity AFD50-12-10SN-LC.

element14 APAC
Datasheet37 pages16 years ago
Farnell
Datasheet7 pages22 years ago
Newark
Datasheet37 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity AFD50-12-10SN-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity AFD50-12-10SN-LC provided by its distributors.

Conn Circular SKT 10 POS Crimp ST Flange Mount 10 Terminal 1 Port
Circular Connector, Receptacle, 10 Position, 12-10, Flange; Product Range:Afd Series; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:10Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: No |Deutsch Te Connectivity AFD50-12-10SN-LC
CIRCULAR, SIZE 12, 10WAY, SKT (L/C); Connector Type:Circular Industrial; Series:AFD; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:12; Insert Arrangement:12-10; No. of Contacts:10; Contact Termination:Crimp; SVHC:No SVHC (18-Jun-2012); Approval Category:MIL-C-26482 Series II; No. of Positions:10

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFD50-12-10SN L/C

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFlanges, Panel
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Receptacle
Contact GenderFemale
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Military StandardMIL-DTL-26482
Number of Contacts10
Number of Positions10
PackagingBulk
TerminationCrimp
Voltage Rating2.3 kV

Documents

Download datasheets and manufacturer documentation for TE Connectivity AFD50-12-10SN-LC.

element14 APAC
Datasheet37 pages16 years ago
Farnell
Datasheet7 pages22 years ago
Newark
Datasheet37 pages0 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSNon-Compliant