TE Connectivity / DEUTSCH AFD50-12-10PX-6233

Conn Circular PIN 10 POS Crimp ST Flange Mount 10 Terminal 1 Port Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
MountFlanges, Panel
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Receptacle
Contact GenderMale
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Military StandardMIL-DTL-26482
Number of Contacts10
Number of Positions10
PackagingBulk
TerminationCrimp
Voltage Rating2.3 kV

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH AFD50-12-10PX-6233.

Newark
Datasheet37 pages16 years ago
Datasheet37 pages0 years ago
element14 APAC
Datasheet37 pages16 years ago
Farnell
Datasheet7 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH AFD50-12-10PX-6233.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH AFD50-12-10PX-6233 provided by its distributors.

Conn Circular PIN 10 POS Crimp ST Flange Mount 10 Terminal 1 Port Automotive
CONNECTOR, CIRCULAR, RCPT, 10POS, 12-10, FLANGE
CIRCULAR, SIZE 12, 10WAY, PIN (L/C)
CONN HSG RCPT FLANGE 10POS SKT
TE Connectivitys DEUTSCH AFD series connectors are MIL-DTL-26482 Series II-qualified connectors. They feature bayonet coupling and rear release contacts in a miniature circular connector system with environmental sealing. This series features four receptacle mounting styles: square flange, wide square flange, cable connecting, and single-hole mount. Plugs are available with and without EMI fingers.

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
MountFlanges, Panel
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Receptacle
Contact GenderMale
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Military StandardMIL-DTL-26482
Number of Contacts10
Number of Positions10
PackagingBulk
TerminationCrimp
Voltage Rating2.3 kV

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH AFD50-12-10PX-6233.

Newark
Datasheet37 pages16 years ago
Datasheet37 pages0 years ago
element14 APAC
Datasheet37 pages16 years ago
Farnell
Datasheet7 pages22 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSCompliant