XP Power AEL80US30

External Power Supply; Power Supply Type:External; Output Type:Fixed; No. of Outputs:1; Output Voltage:30V; Output Curre...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
12P6971 0 ··
USD
141.41 132.93 118.79 110.30 110.30
Farnell
1633350 1 Buy Now »
GBP
66.76 63.69 57.60 57.60 57.60
element14 APAC
1633350 0 ··
SGD
141.48 136.91 125.45 125.45 125.45
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
AEL80US30 Contact ··

Descriptions

PSU, EXTERNAL, 80W, 30V; Power Supply Type:Adaptor; Output Type:Fixed; No. of Outputs:1; Voltage, Output:30V; Output Current:2.66A; Power Rating:80W; Supply Voltage:264V; Approval Bodies:Energy Star; Mounting Type:Wall; External Depth:76mm; External Length / Height:43mm; Width, External:146mm; Lead Length:1220mm; Max Frequency:63Hz; Min Frequency:47Hz; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Voltage, Supply Max:264V; Voltage, Supply Min:90V; Weight:700g
Farnell
PSU, EXTERNAL, 80W, 30V; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:30V; Output Current:2.66A; Power Rating:80W; Length:76mm; Width:146mm; Height:43mm; SVHC:No SVHC (20-Jun-2011); Approval Bodies:Energy Star; External Depth:76mm; External Length / Height:43mm; External Width:146mm; Frequency Max:63Hz; Frequency Min:47Hz; Input Voltage:90V AC to 264V AC; Lead Length:1220mm; Mounting Type:Wall; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:Fixed; Power Supply Type:Adaptor; Supply Voltage:264V; Supply Voltage Max:264V; Supply Voltage Min:90V; Supply Voltage Typ:110V AC / 230V AC; Weight:700g
element14 APAC
External Power Supply; Power Supply Type:External; Output Type:Fixed; No. of Outputs:1; Output Voltage:30V; Output Current:2.66A; Power Rating:80W; Supply Voltage:110V; Approval Bodies:UL, CE; Power Supply Mounting:Wall ;RoHS Compliant: Yes
Newark

Technical Specifications

Power Rating 80 W
Size-Width 146 mm
Lead Length 1.22 m
REACH SVHC Compliance No SVHC
Output Current 2.66 A
RoHS Compliant
Number of Outputs 1
Weight 700 g
Supply Voltage (DC) 264 V
Size-Length 76 mm
Size-Height 43 mm
Output Voltage 30 V

Documents

Farnell
Datasheet 6 pages 5 years ago
Datasheet 6 pages 7 years ago
Datasheet 6 pages
Datasheet 2 pages 8 years ago

Images

Alternate Names

XP POWER INC AEL80US30
XP Power Limited AEL80US30

Search for other parts like AEL80 »