Astec Power AEH30A48

Conv Dc-dc 50W 48 Vin 5V Pos-en
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
PackagingBulk
Power Rating50 W

Documents

Download datasheets and manufacturer documentation for Astec Power AEH30A48.

DigiKey
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Astec Power AEH30A48.

Descriptions

Descriptions of Astec Power AEH30A48 provided by its distributors.

CONV DC-DC 50W 48VIN 5V POS-EN
OEMs, CMs ONLY (NO BROKERS)
new, original packaged
DC-DC Converter; Supply Voltage:48VDC; Output Voltage:5VDC; Number of Outputs:1; Power Rating:150W; Mounting Type:PC Board; Leaded Process Compatible:Yes; Efficiency:89%; External Depth:2.40";; External Height:0.50"

Manufacturer Aliases

Astec Power has several brands around the world that distributors may use as alternate names. Astec Power may also be known as the following names:

  • ASTEC
  • AST
  • ASTEC/EMERSON
  • ASTEC POWER EMERSON
  • ASTEC AMERICA
  • ASTEC AMERICA LLC
  • Astec Power-Supp
  • ASTEC / ARTESYN
  • ASTEC AMERICA INC
  • Astec Standard Power
  • ASTEC AMERICA INC (VA)
  • ASTEC SEM
  • Astec - Now Emerson Embedded Power
  • Astec Standard Power Europe
  • ASTEC/EMERSON ELECTRIC
  • Emerson / Astec Power
  • ASTEC/98'S
  • ASTEC INTERNATIONAL LIMITED
  • ASTEC AMERICA LLC/EMBEDDED POWER
  • Astec America (Artesyn Embedded Technologies)

Technical Specifications

Technical
PackagingBulk
Power Rating50 W

Documents

Download datasheets and manufacturer documentation for Astec Power AEH30A48.

DigiKey
Datasheet2 pages22 years ago