Emerson Network Power AEH15G48

CoC and 2-years warranty / RFQ for pricing

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-AEH15G48Contact
>1wk

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency87 %
Frequency330 kHz
Max Input Voltage72 V
Max Operating Temperature100 °C
Max Output Current15 A
Max Power Dissipation37.5 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Voltage2.5 V
PackagingBulk
Voltage - Output 12.5 V
Dimensions
Height12.7 mm
Length60.96 mm
Width58.42 mm

Engineering Resources

View Evaluation kits and Reference designs for Emerson Network Power AEH15G48.

Descriptions

Descriptions of Emerson Network Power AEH15G48 provided by its distributors.

CoC and 2-years warranty / RFQ for pricing
CONV DC-DC 50W 48VIN 2.5V POS-EN

Manufacturer Aliases

Emerson Network Power has several brands around the world that distributors may use as alternate names. Emerson Network Power may also be known as the following names:

  • EMERSON NETWORK
  • Emerson Network Power Connectivity
  • EMERSON NETWORK POWER SOLUTION
  • EMERSON NETWORK POWE
  • EMERSON NETWORK PWR
  • Emerson Network Power Connectivity Solutions
  • EMERSON NETWORK POWER CONN SOL
  • EMERSON NETWORK POWER CO LTD
  • EMERSON POWER
  • EMERSON NETWOR
  • EMERSON NETWORK POWER CONNECTIVITY TROMPETER
  • EMERSON NETWORK POWER/EMBEDDED POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOL L
  • emerson network power con
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS LTD
  • EMERSON NETWORK POWER/EMBEDDED POWER (VA)
  • EMERSON NETWORK POWERENERGY SYSTEM
  • Emerson Network Power/Johnson
  • Emerson Network Power Solutions
  • EF JOHNSON / EMERSON NETWORK POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS (VA)
  • EMERSON NETWORK POWER SOL
  • EMERSONNPC
  • EMERSON NETWORK POWER CONN
  • Cambridge Products / Emerson Network Power

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency87 %
Frequency330 kHz
Max Input Voltage72 V
Max Operating Temperature100 °C
Max Output Current15 A
Max Power Dissipation37.5 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Voltage2.5 V
PackagingBulk
Voltage - Output 12.5 V
Dimensions
Height12.7 mm
Length60.96 mm
Width58.42 mm

Compliance

Environmental Classification
RoHSNon-Compliant