Broadcom AEDR-8400-140

Optical Switches, Reflective, Photo IC Output 2 Channel 318LPI

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount, Through Hole
Technical
Built in SwitchNo
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Nominal Supply Voltage (DC)2.8 V
Number of Channels2
Operating Supply Current6 mA
Sensing Distance431.8 µm
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Broadcom AEDR-8400-140.

Avago
Datasheet8 pages8 years ago
Datasheet8 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom AEDR-8400-140.

Descriptions

Descriptions of Broadcom AEDR-8400-140 provided by its distributors.

Optical Switches, Reflective, Photo IC Output 2 Channel 318LPI
Reflective Surface Mount Optical Encoder T/R
Optical Encoder 2CH, 318LPI, REF EN
ENCODER REFL OPT 2CH 318LPI 2.8V
SENSOR OPT REFLECTVE 0.43MM 6SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom / Avago
  • Broadcom Inc
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount, Through Hole
Technical
Built in SwitchNo
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Nominal Supply Voltage (DC)2.8 V
Number of Channels2
Operating Supply Current6 mA
Sensing Distance431.8 µm
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Broadcom AEDR-8400-140.

Avago
Datasheet8 pages8 years ago
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant