Broadcom AEDR-8300-1W2

Optical Encoder Rotary Incremental Round Straight Digital Square Wave Surface Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount, Through Hole
Number of Pins6
Technical
Built in SwitchNo
Current Rating5 mA
Input Current4.8 mA
Max Operating Temperature85 °C
Max Output Voltage5.5 V
Min Operating Temperature-20 °C
Nominal Supply Voltage (DC)3.3 V
Number of Channels2
Operating Supply Current2.2 mA
Operating Supply Voltage5 V
Output Voltage5 V
PackagingDigi-Reel®
Sensing Distance2.0066 mm
Switching Frequency30 kHz
TerminationSMD/SMT
Voltage Rating5 V

Documents

Download datasheets and manufacturer documentation for Broadcom AEDR-8300-1W2.

Avago
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
Newark
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+27.76%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom AEDR-8300-1W2.

Related Parts

Descriptions

Descriptions of Broadcom AEDR-8300-1W2 provided by its distributors.

Optical Encoder Rotary Incremental Round Straight Digital Square Wave Surface Mount
Optical Sensors Optical Switches, Reflective, Photo IC Output 2 Channel 212LPI
Optical Encoder 2CH,212LPI,REF EN,2. 8V,TR,100UNIT
Product Description Demo for Development.
Reflective Surface Mount Optical Encoder
Encoder [Avago] AEDR-8300-1W2 Encoder
SENSOR OPT REFLECTIVE 2MM 6SMD
REFLECTIVE OPT. ENCODER, 2CH, 212LPI; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Input Current:4.8mA; No. of Channels:2; No. of Pins:6; Operating Temperature Range:-20°C to +85°C; Opto Case Style:SMD; Output Type:TTL; Output Voltage:5V; Output Voltage Max:5.5V; Package / Case:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • AEDR83001W2

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount, Through Hole
Number of Pins6
Technical
Built in SwitchNo
Current Rating5 mA
Input Current4.8 mA
Max Operating Temperature85 °C
Max Output Voltage5.5 V
Min Operating Temperature-20 °C
Nominal Supply Voltage (DC)3.3 V
Number of Channels2
Operating Supply Current2.2 mA
Operating Supply Voltage5 V
Output Voltage5 V
PackagingDigi-Reel®
Sensing Distance2.0066 mm
Switching Frequency30 kHz
TerminationSMD/SMT
Voltage Rating5 V

Documents

Download datasheets and manufacturer documentation for Broadcom AEDR-8300-1W2.

Avago
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
Newark
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant