Avago AEDA-3300-BAQ

Ultra Miniature, High Resolution Incremental Kit Encoder, Bottom Up Mounting

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-AEDA-3300-BAQContact
>1wk

Technical Specifications

Physical
MountChassis Mount
Technical
Built in SwitchNo
DetentNo
Encoder TypeOptical
Number of Channels3
Operating Supply Voltage5 V
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution4000
TerminationThrough Hole

Documents

Download datasheets and manufacturer documentation for Avago AEDA-3300-BAQ.

Avago
Datasheet10 pages18 years ago
Farnell
Datasheet10 pages18 years ago
Datasheet4 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Avago AEDA-3300-BAQ.

Descriptions

Descriptions of Avago AEDA-3300-BAQ provided by its distributors.

Ultra Miniature, High Resolution Incremental Kit Encoder, Bottom Up Mounting
Optical Encoder 3 Channel, 4000 CPR Bottom Mount
M-ARIES KIT,3Ch,4000CPR,Bottom Mt
ENCODER KIT 3CH 4000CPR BOT MNT
ENCODER, 3CHANNEL, BOT MOUNT, 4000CPR; Type:Incremental Encoder; Pulses Per Revolution Resolution:4000; No. of Channels:3; Series:AEDA-3300; Rotational Speed:12000rpm; Rotational Life (Cycles):4000; Shaft Diameter:6.4mm; External Depth:21mm; Operating Temperature Range:-40°C to +125°C; Body Diameter:17mm; External Length / Height:21mm; Max Frequency:1MHz; Max Operating Temperature:125°C; Min Temperature Operating:-40°C; Shaft Length:5.6mm; Supply Voltage:5V; Voltage, Supply Max:5.5V; Voltage, Supply Min:4.5V

Manufacturer Aliases

Avago has several brands around the world that distributors may use as alternate names. Avago may also be known as the following names:

  • AVAGO TECHNOLOGIES
  • AVA
  • AVAGO TECH
  • AVG
  • AVANTEK
  • AVASEM
  • Avago Technologies US Inc
  • HEWLETT
  • AVAG
  • AGA
  • DDI
  • AVAGO TECHNOLOGIES INC
  • AVAGO(Broadcom)
  • AVGO
  • AGILENT TECHNOLOGIES INC
  • Avago Technology
  • AVAGO TECHNOLOG
  • AVAGO TECHNO
  • Avantek Inc
  • Avago Technologies (Broadcom Limited)
  • AGLIENT
  • AVANTEK SYSTEMS
  • Avago Technologies/Broadcom
  • AVAGO TECHNOLOGIES US INC (VA)
  • AVAGO/AGILENT
  • Avago Technologies US Inc.

Technical Specifications

Physical
MountChassis Mount
Technical
Built in SwitchNo
DetentNo
Encoder TypeOptical
Number of Channels3
Operating Supply Voltage5 V
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution4000
TerminationThrough Hole

Documents

Download datasheets and manufacturer documentation for Avago AEDA-3300-BAQ.

Avago
Datasheet10 pages18 years ago
Farnell
Datasheet10 pages18 years ago
Datasheet4 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant