Moflash Signalling AE20M-24FA

BUZZER, PIEZO, 24V; Supply Voltage V AC: 24V; DC: 24VDC; Tones: Continuous, Pulse; Sound Level SPL: 90dB; IP / NEMA...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountExternal
Technical
Current Rating10 mA
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Self Resonant Frequency2.9 kHz

Documents

Download datasheets and manufacturer documentation for Moflash Signalling AE20M-24FA.

element14 APAC
Datasheet1 page11 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
-94.74%

Engineering Resources

View Evaluation kits and Reference designs for Moflash Signalling AE20M-24FA.

Descriptions

Descriptions of Moflash Signalling AE20M-24FA provided by its distributors.

BUZZER, PIEZO, 24V; Supply Voltage V AC:24V; DC:24VDC; Tones:Continuous, Pulse; Sound Level SPL:90dB; IP / NEMA Rating:IP55; Product

Manufacturer Aliases

Moflash Signalling has several brands around the world that distributors may use as alternate names. Moflash Signalling may also be known as the following names:

  • MOFLASH SIGNALLING LTD
  • Moflash

Technical Specifications

Physical
MountExternal
Technical
Current Rating10 mA
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Self Resonant Frequency2.9 kHz

Documents

Download datasheets and manufacturer documentation for Moflash Signalling AE20M-24FA.

element14 APAC
Datasheet1 page11 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant