Analog Devices ADZS-BF526-EZBRD

Evaluation Boards For The ADSPBF522, BF524, BF526 Black Fin Processors
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins0
Technical
Core ArchitectureBlackfin
Data Bus Width32 b
Evaluation KitYes
InterfaceEthernet, SPI, UART, USB
Number of Bits32
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Analog Devices ADZS-BF526-EZBRD.

Farnell
Datasheet124 pages14 years ago
Datasheet4 pages13 years ago
Datasheet125 pages15 years ago
Newark
Datasheet2 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADZS-BF526-EZBRD.

Related Parts

Descriptions

Descriptions of Analog Devices ADZS-BF526-EZBRD provided by its distributors.

Evaluation Boards For The ADSPBF522, BF524, BF526 Black Fin Processors
BOARD, EVAL, EZLITE, BF526; Silicon Manufacturer:Analog Devices; Core Architecture:Blackfin; Silicon Core Number:ADSP-BF526; Silicon Family Name:Blackfin; Kit Contents:Board; Features:JTAG ICE 14-pin Header, USB Cable, Powered by RTC Battery; SVHC:No SVHC (19-Dec-2011); Development Tool Type:Hardware / Software - Evaluation Board; Kit Features:Audio Codec, Ethernet PHY, 4MB Flash, 2GB NAND Flash, Power Analysis Interface, SDRAM, SIP Flash; MCU Supported Families:ADSP Blackfin; Supported Devices:ADSP-BF522, ADSP-BF524, ADSP-BF526; Tool / Board Application:Evaluation; Tool / Board Applications:Blackfin Processor Evaluation; Type:Evaluation Board
The Blackfin® BF526 EZ-Board™ evaluation board provides developers with a low-cost platform for initial evaluation of the BF522/24/26 Blackfin processors via an external JTAG emulator or standalone debug agent board. The EZ-Board also supports uClinux®. Note: To debug you must have a Debug Agent Board or Emulator. The EZ-Board has an expansion interface that allows for modularity with different EZ-Extender boards. Additional Features Fuel Gauge: Benchmarq (TI), I2C interface BQ2750 UART: ADM1385 RS-232 line driver/receiver 3.3V, DB9 female connector RTC Battery: 3.0 Volt Li-ION, CR1632(125mAh) LEDs - 9 LEDs: 1 board reset (red), 3 general purpose (amber), 3Battery status,, 2 Ethernet (amber) Push Buttons: 5 push buttons w/ debounce logic: 1 reset, 2 programmable flag, 1 wake and 1 power down Connectors: USB OTG, Ethernet, HOST, EBIU Expansion, Group 1 Expansion, Group 2 Expansion, Group 3 Expansion, land grid array Other Features: JTAG ICE 14-pin header, USB cable Ethernet cable Power supply, CE compliant external power supply (US or European) uClinux CD Ordering Information Part number: ADZS-BF526-EZBRD CROSSCORE® Tools Support Tel: 1.800.ANALOGD Contact Support

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADZSBF526EZBRD

Technical Specifications

Physical
Number of Pins0
Technical
Core ArchitectureBlackfin
Data Bus Width32 b
Evaluation KitYes
InterfaceEthernet, SPI, UART, USB
Number of Bits32
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Analog Devices ADZS-BF526-EZBRD.

Farnell
Datasheet124 pages14 years ago
Datasheet4 pages13 years ago
Datasheet125 pages15 years ago
Newark
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago