Analog Devices ADXRS623BBGZ

Gyroscope Single 2000G ±150°/s 5.25V 32-Pin CBGA Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingLead, Tin
Number of Pins32
Technical
-3db Bandwidth3 kHz
AxisZ
Bandwidth1 Hz
Max Operating Temperature105 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current3.5 mA
Operating Supply Current3.5 mA
Output TypeAnalog
PackagingBulk
Schedule B8542390000
Dimensions
Height3 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXRS623BBGZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet12 pages13 years ago
Newark
Datasheet20 pages14 years ago
Datasheet16 pages24 years ago

Inventory History

3 month trend:
+8.40%

Alternate Parts

Price @ 1000
$ 53.923
$ 51.134
$ 51.134
Stock
88,411
107,903
107,903
Authorized Distributors
6
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
32
32
32
Resolution
-
-
-
Bandwidth
1 Hz
1 Hz
1 Hz
Interface
-
-
-
Nominal Supply Current
3.5 mA
3.5 mA
3.5 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Evaluation Kit
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXRS623BBGZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADXRS623BBGZ provided by its distributors.

Gyroscope Single 2000G ±150°/s 5.25V 32-Pin CBGA Tray
Rollover Detection Gyro +/- 15
Analog Devices
MEMS GYROSCOPE, 4.75-5.25V, BGA-32;
Motion & Position Sensors Gyroscopes 150 Deg/s Yaw Rate
Product Description Demo for Development.
Mems Gyroscope, 4.75-5.25V, Bga-32; Mems Sensor Output:Analogue; Measurement Axis:Yaw; Full Scale Rate Range:± 150°/S; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Sensor Case Style:Bga; No. Of Pins:32Pins; Product Range:- Rohs Compliant: Yes |Analog Devices ADXRS623BBGZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingLead, Tin
Number of Pins32
Technical
-3db Bandwidth3 kHz
AxisZ
Bandwidth1 Hz
Max Operating Temperature105 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current3.5 mA
Operating Supply Current3.5 mA
Output TypeAnalog
PackagingBulk
Schedule B8542390000
Dimensions
Height3 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXRS623BBGZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet12 pages13 years ago
Newark
Datasheet20 pages14 years ago
Datasheet16 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements