Analog Devices ADXL346ACCZ-RL7

Analog Devices ADXL346ACCZ-RL7 Accelerometer, Mems, 3-AXIS, Digital O/p, LGA-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
Contact PlatingGold
Number of Pins16
Technical
-3db Bandwidth1.6 kHz
AxisX, Y, Z
Bandwidth50 mHz
InterfaceI2C, SPI
Max Operating Temperature85 °C
Max Supply Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current140 µA
Operating Supply Current145 µA
Output TypeDigital
PackagingTape & Reel (TR)
Resolution2 B
Schedule B9031808080
Dimensions
Depth3 mm
Length3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL346ACCZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet40 pages12 years ago
element14 APAC
Datasheet41 pages8 years ago
Datasheet40 pages8 years ago
Datasheet41 pages8 years ago
Arrow.cn
Datasheet40 pages10 years ago
iiiC
Datasheet40 pages12 years ago

Inventory History

3 month trend:
-1.71%

Alternate Parts

Price @ 1000
$ 4.177
$ 5.535
$ 4.27
Stock
180,260
40,141
74,839
Authorized Distributors
9
5
2
Case/Package
LGA
LGA
LGA
Number of Pins
16
16
16
Resolution
2 B
2 B
2 B
Bandwidth
50 mHz
50 mHz
50 mHz
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Nominal Supply Current
140 µA
140 µA
140 µA
Min Supply Voltage
1.7 V
1.7 V
2 V
Max Supply Voltage
2.75 V
2.75 V
3.6 V
Evaluation Kit
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXL346ACCZ-RL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADXL346ACCZ-RL7 provided by its distributors.

ANALOG DEVICES ADXL346ACCZ-RL7 ACCELEROMETER, MEMS, 3-AXIS, DIGITAL O/P, LGA-16
Accelerometer Triple ±2/±4/±8/±16g 1.7V to 2.75V 16-Pin LGA T/R
Motion & Position Sensors Accelerometers 3-Axis w/ 13-Bit High Resolution
Accelerometer Triple ±2g/±4g/±8g/±16g 2.6V 16-Pin LGA T/R
Mems Accelerometer, X/Y/Z, Digital, Lga; Mems Sensor Output:Digital; Measurement Axis:X, Y, Z; Acceleration Range:± 2G, ± 4G, ± 8G, ± 16G; Supply Voltage Min:1.7V; Supply Voltage Max:2.75V; Sensor Case Style:Lga; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices ADXL346ACCZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADXL346ACCZ-RL7.
  • ADXL346ACCZRL7

Technical Specifications

Physical
Case/PackageLGA
Contact PlatingGold
Number of Pins16
Technical
-3db Bandwidth1.6 kHz
AxisX, Y, Z
Bandwidth50 mHz
InterfaceI2C, SPI
Max Operating Temperature85 °C
Max Supply Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current140 µA
Operating Supply Current145 µA
Output TypeDigital
PackagingTape & Reel (TR)
Resolution2 B
Schedule B9031808080
Dimensions
Depth3 mm
Length3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL346ACCZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet40 pages12 years ago
element14 APAC
Datasheet41 pages8 years ago
Datasheet40 pages8 years ago
Datasheet41 pages8 years ago
Arrow.cn
Datasheet40 pages10 years ago
iiiC
Datasheet40 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements