Analog Devices ADXL330KCPZ-RL

Accelerometer Triple ±3g 1.8V to 3.6V 270mV/g to 330mV/g 16-Pin LFCSP T/R
Datasheet

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
AxisX, Y, Z
Bandwidth550 Hz
Frequency550 Hz
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Operating Supply Voltage3.6 V
Output TypeAnalog, Analog Voltage
Sensitivity (mV/g)300 mV/g
Dimensions
Height1.45 mm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL330KCPZ-RL.

Factory Futures
Datasheet16 pages16 years ago
iiiC
Datasheet16 pages16 years ago
DigiKey
Datasheet16 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXL330KCPZ-RL.

Descriptions

Descriptions of Analog Devices ADXL330KCPZ-RL provided by its distributors.

Accelerometer Triple ±3g 1.8V to 3.6V 270mV/g to 330mV/g 16-Pin LFCSP T/R
IC ACCELEROMETER 3-AXIS 1.8~3.6V -25~70℃ LFCSP-LQ-16
IC,Acceleration Detector,LLCC,16PIN,PLASTIC
Product Description Demo for Development.
IC ACCELEROMETER 3-AXIS 16LFCSP
ACCELEROMETER 3G ANALOG 16LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
AxisX, Y, Z
Bandwidth550 Hz
Frequency550 Hz
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Operating Supply Voltage3.6 V
Output TypeAnalog, Analog Voltage
Sensitivity (mV/g)300 mV/g
Dimensions
Height1.45 mm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL330KCPZ-RL.

Factory Futures
Datasheet16 pages16 years ago
iiiC
Datasheet16 pages16 years ago
DigiKey
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago