Analog Devices ADXL001-70BEZ-R7

Accelerometer Single ±70g 3.135V to 6V 24.2mV/g 8-Pin CLCC T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth22 kHz
AxisX
Bandwidth32 kHz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Nominal Supply Current4.5 µA
Operating Supply Current5 mA
Output TypeAnalog
PackagingTape & Reel (TR)
Sensitivity (mV/g)16 mV/g

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL001-70BEZ-R7.

Factory Futures
Datasheet16 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXL001-70BEZ-R7.

Descriptions

Descriptions of Analog Devices ADXL001-70BEZ-R7 provided by its distributors.

Accelerometer Single ±70g 3.135V to 6V 24.2mV/g 8-Pin CLCC T/R
Accelerometer Single ±70g 3.3V/5V 24.2mV/g Automotive 8-Pin CLLCC T/R
High Performance, Wide Bandwidth Accelerometer | ACCELEROMETER 70G ANALOG 8LCC
70g wideband accelerometer 250 pc reel, REEL7
Product Description Demo for Development.
ACCELEROMETER 70G ANALOG 8CLCC
The ADXL001 is a major advance over previous generations of accelerometers providing high performance and wide bandwidth. This part is ideal for industrial, medical, and military applications where wide bandwidth, small size, low power, and robust performance are essential. Using Analog Devices, Inc. proprietary fifth-generation iMEMs® process enables the ADXL001 to provide the desired dynamic range that extends from ±70 g to ±500 g in combination with 22 kHz of bandwidth. The accelerometer output channel passes through a wide bandwidth differential-to-single-ended converter, which allows access to the full mechanical performance of the sensor. The part can operate on voltage supplies from 3.3 V to 5 V. The ADXL001 also has a self-test (ST) pin that can be asserted to verify the full electromechanical signal chain for the accelerometer channel. The ADXL001 is available in the industry-standard 8-terminal LCC and is rated to work over the extended industrial temperature range (-40°C to +125°C). Applications Vibration monitoring Shock detection Sports diagnostic equipment Medical instrumentation Industrial monitoring

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth22 kHz
AxisX
Bandwidth32 kHz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Nominal Supply Current4.5 µA
Operating Supply Current5 mA
Output TypeAnalog
PackagingTape & Reel (TR)
Sensitivity (mV/g)16 mV/g

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL001-70BEZ-R7.

Factory Futures
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago