Analog Devices ADV7513BSWZ

165 MHz High Performance HDMI Transmitter
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Technical
Ambient Temperature Range High85 °C
InterfaceHDMI, I2C, I2S
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of Channels8
Number of Transmitters3
Sampling Rate165 Msps
Schedule B8542390000
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7513BSWZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Upverter
Datasheet12 pages9 years ago
Technical Drawing1 page16 years ago
Augswan
Datasheet13 pages9 years ago
Newark
Datasheet13 pages9 years ago
Datasheet13 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV7513BSWZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADV7513BSWZ provided by its distributors.

165 MHz High Performance HDMI Transmitter
HDMI Transmitter 3TX 64-Pin LQFP EP Tray
LQFP-64 Video Interface ICs ROHS
Hdmi Tx, 165 Mhz, Dvi/Hdmi, 1.9V, Lqfp64
INTERFACE, DVI & HDMI, LQFP-64
HDMI 1.4A COMPATIBLE HDMI TX W

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Technical
Ambient Temperature Range High85 °C
InterfaceHDMI, I2C, I2S
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of Channels8
Number of Transmitters3
Sampling Rate165 Msps
Schedule B8542390000
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7513BSWZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Upverter
Datasheet12 pages9 years ago
Technical Drawing1 page16 years ago
Augswan
Datasheet13 pages9 years ago
Newark
Datasheet13 pages9 years ago
Datasheet13 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements