Analog Devices ADV7180BCPZ

10-BIT, 4X OVERSAMPLING SDTV VIDEO DECODER Color Signal Decoder, CMOS
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins40
Technical
InterfaceI2C
Max Junction Temperature (Tj)140 °C
Max Operating Temperature85 °C
Max Power Dissipation440 µW
Max Supply Voltage1.89 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters1
Number of Bits10
Number of Channels3
Number of Inputs6
Operating Supply Current77 mA
Operating Supply Voltage1.8 V
PackagingBulk
Power Dissipation250 mW
Resolution1.25 B
Schedule B8542390000
Dimensions
Height800 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7180BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet116 pages10 years ago
Datasheet120 pages12 years ago
Datasheet116 pages13 years ago
Datasheet112 pages14 years ago
Future Electronics
Datasheet114 pages9 years ago
element14 APAC
Datasheet115 pages9 years ago
Augswan
Datasheet115 pages9 years ago
LKR
Datasheet114 pages9 years ago
iiiC
Datasheet120 pages12 years ago
element14
Datasheet112 pages14 years ago
Datasheet112 pages14 years ago
DigiKey
Datasheet112 pages17 years ago

Inventory History

3 month trend:
+76.62%

Alternate Parts

Price @ 1000
$ 11.101
$ 11.441
$ 11.441
Stock
970,852
672,742
672,742
Authorized Distributors
10
9
9
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
40
40
40
Logic Function
-
-
-
Interface
I2C
I2C
I2C
Number of Drivers
-
3
3
Number of Receivers
-
3
3
Data Rate
-
-
-
Min Supply Voltage
1.71 V
1.8 V
1.8 V
Max Supply Voltage
1.89 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV7180BCPZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADV7180BCPZ provided by its distributors.

10-BIT, 4X OVERSAMPLING SDTV VIDEO DECODER Color Signal Decoder, CMOS
Decoder LFCSP-40(6x6) Video Interface ICs ROHS
VIDEO DECODER, 10BIT, 86MSPS, LFCSP-EP; Available until stocks are exhausted Alternative available
Video Decoder 1ADC 10bit Automotive 40-Pin LFCSP EP Tray
Video ICs 10B 4x Oversampling SDTV Decoder
French Electronic Distributor since 1988
Video Decoder, 10Bit, 86Msps, Lfcsp-Ep; Ic Type:-; Supply Voltage Min:1.65V; Supply Voltage Max:2V; Ic Case/Package:Lfcsp; No. Of Pins:40Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Qualification:- Rohs Compliant: Yes |Analog Devices ADV7180BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7180BCPZ .
  • ADV7180BCPZ.

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins40
Technical
InterfaceI2C
Max Junction Temperature (Tj)140 °C
Max Operating Temperature85 °C
Max Power Dissipation440 µW
Max Supply Voltage1.89 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters1
Number of Bits10
Number of Channels3
Number of Inputs6
Operating Supply Current77 mA
Operating Supply Voltage1.8 V
PackagingBulk
Power Dissipation250 mW
Resolution1.25 B
Schedule B8542390000
Dimensions
Height800 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7180BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet116 pages10 years ago
Datasheet120 pages12 years ago
Datasheet116 pages13 years ago
Datasheet112 pages14 years ago
Future Electronics
Datasheet114 pages9 years ago
element14 APAC
Datasheet115 pages9 years ago
Augswan
Datasheet115 pages9 years ago
LKR
Datasheet114 pages9 years ago
iiiC
Datasheet120 pages12 years ago
element14
Datasheet112 pages14 years ago
Datasheet112 pages14 years ago
DigiKey
Datasheet112 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements