Analog Devices ADV7125WBCPZ170

330MHz Triple 8-Bit High Speed Video DAC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFP
Contact PlatingTin
Number of Pins48
Technical
Conversion Rate170 Msps
Differential OutputYes
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Input Voltage1.35 V
Max Operating Temperature85 °C
Max Output Voltage700 mV
Max Power Dissipation485 mW
Max Supply Voltage5.25 V
Min Input Voltage1.12 V
Min Operating Temperature-40 °C
Min Output Voltage2.8 V
Min Supply Voltage3 V
Number of Bits8
Number of Channels3
Number of D/A Converters3
Number of DAC Channels3
Operating Supply Voltage5 V
PackagingCut Tape
PolarityUnipolar
Power Dissipation485 mW
Resolution1 B
Sampling Rate330 Msps
Schedule B8542390000
Dimensions
Height950 µm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7125WBCPZ170.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages13 years ago
Datasheet16 pages13 years ago
Augswan
Datasheet18 pages8 years ago
Newark
Datasheet17 pages8 years ago
Datasheet18 pages8 years ago
Datasheet18 pages8 years ago

Inventory History

3 month trend:
-2.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV7125WBCPZ170.

Related Parts

Descriptions

Descriptions of Analog Devices ADV7125WBCPZ170 provided by its distributors.

330MHz Triple 8-Bit High Speed Video DAC
DAC 3-CH Segment 8-bit Automotive 48-Pin LFCSP EP Tray
VIDEO DAC, 8BIT, 330MSPS, LFCSP-48; Resolution (Bits):8bit; Sampling Rate:330MSPS; Input Channel Type:Parallel; Supply Voltage Range:3V to 3.6V, 4.75V to 5.25V; ADC / DAC Case Style:LFCSP; No. of Pins:48Pins; Data Interface:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageQFP
Contact PlatingTin
Number of Pins48
Technical
Conversion Rate170 Msps
Differential OutputYes
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Input Voltage1.35 V
Max Operating Temperature85 °C
Max Output Voltage700 mV
Max Power Dissipation485 mW
Max Supply Voltage5.25 V
Min Input Voltage1.12 V
Min Operating Temperature-40 °C
Min Output Voltage2.8 V
Min Supply Voltage3 V
Number of Bits8
Number of Channels3
Number of D/A Converters3
Number of DAC Channels3
Operating Supply Voltage5 V
PackagingCut Tape
PolarityUnipolar
Power Dissipation485 mW
Resolution1 B
Sampling Rate330 Msps
Schedule B8542390000
Dimensions
Height950 µm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7125WBCPZ170.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages13 years ago
Datasheet16 pages13 years ago
Augswan
Datasheet18 pages8 years ago
Newark
Datasheet17 pages8 years ago
Datasheet18 pages8 years ago
Datasheet18 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements