Analog Devices ADV7123JSTZ240

IC DAC VIDEO TRPL HI SPD 48-LQFP - ADV7123JSTZ240

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
ADV7123JSTZ240 5,227 Buy Now »
USD
10.51 10.51 10.51
ADV7123JSTZ240 8 Buy Now »
USD
13.04 13.04 13.04 13.04
Avnet
ADV7123JSTZ240 272 Buy Now »
USD
15.05 14.18 11.37 11.37 11.37
Digi-Key
ADV7123JSTZ240-ND 171 Buy Now »
USD
16.99 15.62 13.19 10.76 10.03
Chip One Stop Japan
C1S103100124136 4 Buy Now »
JPY
1580.00 1580.00 1580.00 1580.00 1580.00
Rochester Electronics
ADV7123JSTZ240 4,465 Buy Now »
USD
17.27 17.27 15.37 14.03 14.03
Mouser
584-ADV7123JSTZ240 247 Buy Now »
USD
16.43 14.93 12.69 10.79 10.79
Newark
19M8771 0 ··
USD
12.70 10.13 10.13
Richardson RFPD
ADV7123JSTZ240 0 ··
USD
15.09 15.09 15.09 15.09 15.09
Farnell
1438732 63 Buy Now »
GBP
10.53 8.75 7.72 7.00 7.00
element14 APAC
1438732 63 Buy Now »
SGD
25.71 23.36 19.86 16.90 16.90
Avnet Europe
ADV7123JSTZ240 Buy Now »
EUR
11.38 10.57 10.57
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
ADV7123JSTZ240 24 Buy Now »
USD
20.36 20.36 20.36 20.36 20.36
Direct Components
ADV7123JSTZ240 0 Send RFQ »
STLAA.com
ADV7123JSTZ240 162 ··
Abacus Technologies
ADV7123JSTZ240 1,306 ··
Select Technology
ADV7123JSTZ240 1,530 ··
Ewing Components
ADV7123JSTZ240 7,005 Send RFQ »
RS Components
6977892 15 Buy Now »
GBP
10.43 9.47 8.79 8.44 8.44
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
ADV7123JSTZ240 Contact ··
USD
11.62 11.62 11.62
North Star Micro
ADV7123JSTZ240 Contact ··
Summit Electronics
ADV7123JSTZ240 Contact Send RFQ »
Touchstone Systems
ADV7123JSTZ240 Contact Send RFQ »
SemiconductorPLUS
ADV7123JSTZ240 Contact ··

Descriptions

DAC 3-CH Segment 10-bit 48-Pin LQFP
Avnet
IC DAC VIDEO TRPL HI SPD 48-LQFP - ADV7123JSTZ240
iiiC
CONVERTER - DAC
Richardson RFPD
IC, DAC, VIDEO 10BIT TRIPLE, LQFP48; Resolution (Bits):10bit; Sampling Rate:240MSPS; Input Channel Type:Parallel; Data Interface:Parallel, CMOS / TTL; Supply Voltage Range - Analogue:3V to 3.6V, 4.75V to 5.25V; Supply Current:67mA; Digital IC Case Style:QFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; Base Number:7123; IC Case Style:QFP; Input Type:Parallel; Interface Type:Parallel, CMOS / TTL; No. of Bits:10; No. of DACs:3; Output Type:Current; Package / Case:LQFP; Packaging Type:Peel Pack; Sample Rate:240MSPS; Sample Rate:240MSPS; Settling Time:0.015µs; Supply Voltage Max:5V; Supply Voltage Min:3.3V; Termination Type:SMD
element14 APAC
IC DAC VIDEO TRPL HI SPD 48-LQFP
Digi-Key
DAC 3-CH Segment 10-bit 48-Pin LQFP Tray
Chip One Stop Japan
DAC 3-CH Segment 10-Bit 48-Pin LQFP
RS Components
DAC 3-CH Segment 10-bit 48-Pin LQFP Tray
Verical
DAC, VIDEO 10BIT TRIPLE, LQFP48; Resolution, Bits:10bit; Time, Settling:0.015µs; Sample Rate:330MSPS; No. of DACs:3; Interface Type:Parallel, CMOS / TTL; Output Type:Current; Voltage, Supply Min:3.3V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:LQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Base Number:7123; No. of Bits:10; Packaging Type:Peel Pack
Farnell
The ADV7123 (ADV®) is a triple high speed, digital-to-analog converter on a single monolithic chip. It consists of three high speed, 10-bit, video D/A converters with complementary outputs, a standard TTL input interface and a high impedance, analog output current source.
Analog Devices
IC DAC VIDEO TRPL HI SPD 48-LQFP
North Star Micro
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:0.015µs; Update Rate:330MSPS; No. of DACs:3; Data Interface:Parallel, CMOS / TTL; Output Type:Current; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:48-LQFP ;RoHS Compliant: Yes
Newark

Technical Specifications

RoHS Compliant
Number of Pins 48
Lead-Free Status Contains Lead
Mounting Type Surface Mount
Supply Voltage (DC) 5 V (max)
Sample Rate 330 MHz
Lifecycle Status Active
Number of Bits 10
Number of Outputs 3
REACH SVHC Compliance No SVHC
Mil-Spec No
Packaging Pack
Resolution (Bits) 10
Case / Package / Footprint LQFP
Supply Current 67 mA
Power Dissipation 485 mW

Documents

Farnell
Datasheet 24 pages 7 years ago
Analog Devices
Datasheet 24 pages 6 years ago
Datasheet 12 pages 6 years ago
Digi-Key
Datasheet 20 pages 14 years ago
iiiC
Datasheet 24 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

ANALOG ADV7123JSTZ240
ADI ADV7123JSTZ240
ANALOG DEVICES INC ADV7123JSTZ240
ANALOG DEVICE ADV7123JSTZ240
AD ADV7123JSTZ240
ANALOG DEV ADV7123JSTZ240
ANA ADV7123JSTZ240
PMI ADV7123JSTZ240
ADV ADV7123JSTZ240
ADA ADV7123JSTZ240
ANALOG DEVIC ADV7123JSTZ240
PMI/AD ADV7123JSTZ240
STOCK ADV7123JSTZ240
AD/PMI ADV7123JSTZ240
ANALOG INTERGRATIONS CORP ADV7123JSTZ240
PRECISION MONOLITIC INC ADV7123JSTZ240
ANALOG DEVI ADV7123JSTZ240
AD Analog Devices ADV7123JSTZ240
ANADEV ADV7123JSTZ240
ANLOGDEVIC ADV7123JSTZ240
ANALOG DEVICESBV ADV7123JSTZ240
PMISEM ADV7123JSTZ240
ADI/PBF ADV7123JSTZ240
Analog Devices (AD) ADV7123JSTZ240
ANALOG DEVICES GMBH ADV7123JSTZ240
Analog Devices Inc. ADV7123JSTZ240

Search for other parts like ADV7123 »