Analog Devices ADUM6212CRSZ

Dual-Channel Isolators with Integrated DC-to-DC Converter (0/2 Channel Directionality)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Channel TypeUnidirectional
Data Rate100 Mbps
Efficiency29 %
Isolated PowerYes
Isolation Voltage3.75 kV
Max Input Current25 mA
Max Input Voltage5 V
Max Operating Temperature105 °C
Max Output Current10 mA
Max Supply Voltage5.5 V
Min Input Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current4.8 mA
Number of Channels2
Number of Outputs2
Output TypeAdjustable
Output Voltage5.25 V
Propagation Delay24 ns
Pulse Width Distortion (PWD)2 ns
Rise Time3 ns
Switching Frequency125 MHz
Turn-On Delay Time15 ns
TypeGeneral Purpose
Dimensions
Depth1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM6212CRSZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Farnell
Datasheet23 pages7 years ago

Inventory History

3 month trend:
-0.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM6212CRSZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADUM6212CRSZ provided by its distributors.

Dual-Channel Isolators with Integrated DC-to-DC Converter (0/2 Channel Directionality)
Conv DC-DC Dual 3.3V to 5V 20-Pin SSOP Tube
Digital Isolator 4-CH 100Mbps 20-Pin SSOP Tube
2-Ch Isolators w/ Int DC/DC co
SSOP-20-5.2mm Digital Isolators ROHS
DGTL ISO 3750VRMS 2CH GP 20SSOP
DGTL ISO 3.75KV GEN PURP 20SSOP
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Channel TypeUnidirectional
Data Rate100 Mbps
Efficiency29 %
Isolated PowerYes
Isolation Voltage3.75 kV
Max Input Current25 mA
Max Input Voltage5 V
Max Operating Temperature105 °C
Max Output Current10 mA
Max Supply Voltage5.5 V
Min Input Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current4.8 mA
Number of Channels2
Number of Outputs2
Output TypeAdjustable
Output Voltage5.25 V
Propagation Delay24 ns
Pulse Width Distortion (PWD)2 ns
Rise Time3 ns
Switching Frequency125 MHz
Turn-On Delay Time15 ns
TypeGeneral Purpose
Dimensions
Depth1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM6212CRSZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Farnell
Datasheet23 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements