Analog Devices ADUM4400CRWZ-RL

Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins16
Technical
Channel TypeUnidirectional
Data Rate90 Mbps
Isolated PowerNo
Isolation Voltage846 V
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current830 µA
Number of Channels4
Propagation Delay32 ns
Pulse Width Distortion (PWD)2 ns
Turn-On Delay Time32 ns
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM4400CRWZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Upverter
Datasheet20 pages12 years ago
Datasheet20 pages12 years ago

Alternate Parts

Price @ 1000
$ 5.863
$ 6.731
Stock
26,638
130,268
Authorized Distributors
1
7
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
90 Mbps
90 Mbps
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM4400CRWZ-RL.

Related Parts

Descriptions

Descriptions of Analog Devices ADUM4400CRWZ-RL provided by its distributors.

Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W T/R
5 kV RMS Quad-Channel Digital Isolators
SPECIALTY INTERFACE CIRCUIT PDSO16
DGTL ISO 5000VRMS 4CH GP 16SOIC
Quad-Ch 5kV Enhanced ESD Dig Isolator

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins16
Technical
Channel TypeUnidirectional
Data Rate90 Mbps
Isolated PowerNo
Isolation Voltage846 V
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current830 µA
Number of Channels4
Propagation Delay32 ns
Pulse Width Distortion (PWD)2 ns
Turn-On Delay Time32 ns
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM4400CRWZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Upverter
Datasheet20 pages12 years ago
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements