Analog Devices ADUM4160BRIZ

ANALOG DEVICES ADUM4160BRIZ Digital Isolator, 1, 60 ns, 3.1 V, 5.5 V, SOIC, 16 Pins
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins16
Technical
Channel TypeBidirectional
Data Rate12 Mbps
Isolated PowerNo
Max Input Current8 mA
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.1 V
Nominal Supply Current6 mA
Number of Channels2
Propagation Delay70 ns
Rise Time20 ns
Schedule B8543709655
Turn-On Delay Time60 ns
Dimensions
Depth2.65 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM4160BRIZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages12 years ago
Datasheet18 pages12 years ago
Upverter
Datasheet16 pages13 years ago
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
SOS electronic
Datasheet17 pages12 years ago

Inventory History

3 month trend:
-4.32%

Alternate Parts

Price @ 1000
$ 8.352
$ 8.38
$ 8.38
Stock
114,840
116,010
116,010
Authorized Distributors
10
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
12 Mbps
12 Mbps
12 Mbps
Min Supply Voltage
3.1 V
3.1 V
3.1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM4160BRIZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADUM4160BRIZ provided by its distributors.

ANALOG DEVICES ADUM4160BRIZ Digital Isolator, 1, 60 ns, 3.1 V, 5.5 V, SOIC, 16 Pins
Digital Isolator CMOS 4-CH 12Mbps 16-Pin SOIC Tube
Interface Circuit, CMOS, PDSO16
Full/Low Speed USB Digital Isolator
DGT ISOL 5000VRMS 2CH USB 16SOIC
DGTL ISOLATOR 5KV 2CH USB 16SOIC
SOP-16-300mil Digital Isolators ROHS
DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C;
ADUM4160 - FULL/LOW SPEED 5KV US
DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C; No. of Channels:2Channels; Supply Voltage Min:3.1V; Supply Voltage Max:5.5V; IC Case / Package:SOIC; No. of Pins:16Pins; Data Rate:12Mbps; Input Level:CMOS; Output Level:CMOS; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM 4160 BRIZ
  • ADUM4160BRIZ .
  • ADUM4160BRIZ.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins16
Technical
Channel TypeBidirectional
Data Rate12 Mbps
Isolated PowerNo
Max Input Current8 mA
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.1 V
Nominal Supply Current6 mA
Number of Channels2
Propagation Delay70 ns
Rise Time20 ns
Schedule B8543709655
Turn-On Delay Time60 ns
Dimensions
Depth2.65 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM4160BRIZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages12 years ago
Datasheet18 pages12 years ago
Upverter
Datasheet16 pages13 years ago
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
SOS electronic
Datasheet17 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements