Analog Devices ADUM3482BRSZ

Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
Number of Pins20
Technical
Channel TypeUnidirectional
Data Rate25 Mbps
Isolated PowerNo
Isolation Voltage3.75 kV
Max Input Current8.8 mA
Max Operating Temperature125 °C
Max Power Dissipation2.47 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current600 µA
Number of Channels4
Propagation Delay33 ns
Pulse Width Distortion (PWD)3 ns
Rise Time1 ms
Schedule B8542390000
Turn-On Delay Time33 ns
TypeGeneral Purpose
Dimensions
Depth1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3482BRSZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages9 years ago
Upverter
Datasheet20 pages11 years ago
Arrow.cn
Datasheet20 pages9 years ago

Inventory History

3 month trend:
-1.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM3482BRSZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADUM3482BRSZ provided by its distributors.

Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
Small, 3.75 kV RMS Quad Digital Isolators (2/2 Channel Directionality)
ANALOG DEVICES - ADUM3482BRSZ - IC, DIGITAL ISOLATOR, 4CH, 20SSOP
Digital Isolator CMOS 4-CH 25Mbps 20-Pin SSOP Tube
Interface Circuit, CMOS, PDSO20
DGTL ISO 3750VRMS 4CH GP 20SSOP
DIGITAL ISOLATOR, 4CH, -40 TO 125DEG C;
DIGITAL ISOLATOR, 4CH, -40 TO 125DEG C; No. of Channels:4Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:SSOP; No. of Pins:20Pins; Data Rate:25Mbps; Input Level:CMOS; Output Level:CMOS; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
Number of Pins20
Technical
Channel TypeUnidirectional
Data Rate25 Mbps
Isolated PowerNo
Isolation Voltage3.75 kV
Max Input Current8.8 mA
Max Operating Temperature125 °C
Max Power Dissipation2.47 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current600 µA
Number of Channels4
Propagation Delay33 ns
Pulse Width Distortion (PWD)3 ns
Rise Time1 ms
Schedule B8542390000
Turn-On Delay Time33 ns
TypeGeneral Purpose
Dimensions
Depth1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3482BRSZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages9 years ago
Upverter
Datasheet20 pages11 years ago
Arrow.cn
Datasheet20 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements