Analog Devices ADUM3160BRWZ

Full/low Speed 2.5 Kv Usb Digital Isolator Interface Circuit, Cmos, PDSO16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High105 °C
Channel TypeBidirectional
Data Rate12 Mbps
InterfaceUSB
Isolated PowerNo
Isolation Voltage2.5 kV
Max Input Current8 mA
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current6 mA
Number of Channels2
Number of Input Lines2
Propagation Delay70 ns
Rise Time1 ms
Schedule B8542390000
Turn-On Delay Time70 ns
Dimensions
Depth2.35 mm
Height2.65 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3160BRWZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages10 years ago
Datasheet16 pages13 years ago
Datasheet16 pages13 years ago
Farnell
Datasheet17 pages10 years ago
Arrow.cn
Datasheet16 pages9 years ago

Inventory History

3 month trend:
+8.90%

Alternate Parts

Price @ 1000
$ 6.087
$ 5.727
$ 5.727
Stock
393,921
649,555
649,555
Authorized Distributors
9
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
USB
USB
USB
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
12 Mbps
12 Mbps
12 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM3160BRWZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADUM3160BRWZ provided by its distributors.

FULL/LOW SPEED 2.5 KV USB DIGITAL ISOLATOR Interface Circuit, CMOS, PDSO16
Digital Isolator CMOS 2-CH 12Mbps Automotive 16-Pin SOIC W Tube
ANALOG DEVICES - ADUM3160BRWZ - IC, ISOLATOR, DIGITAL, USB, 16SOIC
Magnetic isolation 2 SOP-16-300mil Digital Isolators ROHS
OptoCoupler Buffer-OUT 16-Pin SOIC W
2.5kVFull/Low Speed USB Digita
Digital Isolator 12Mbps WSOIC-
DGT ISOL 2500VRMS 2CH USB 16SOIC
French Electronic Distributor since 1988
DIGITAL ISOLATOR, 1CH, -40 TO 105DEG C;
DIGITAL ISOLATOR, 1CH, -40 TO 105DEG C; No. of Channels:1Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:WSOIC; No. of Pins:16Pins; Data Rate:12Mbps; Input Level:CMOS; Output Level:CMOS; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM3160BRWZ .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High105 °C
Channel TypeBidirectional
Data Rate12 Mbps
InterfaceUSB
Isolated PowerNo
Isolation Voltage2.5 kV
Max Input Current8 mA
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current6 mA
Number of Channels2
Number of Input Lines2
Propagation Delay70 ns
Rise Time1 ms
Schedule B8542390000
Turn-On Delay Time70 ns
Dimensions
Depth2.35 mm
Height2.65 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3160BRWZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages10 years ago
Datasheet16 pages13 years ago
Datasheet16 pages13 years ago
Farnell
Datasheet17 pages10 years ago
Arrow.cn
Datasheet16 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements