Analog Devices ADUM3151BRSZ

3.75 kV, 7-Channel, SPIsolator Digital Isolators for SPI | DGTL ISO 3.75KV 7CH SPI 20SSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Weight453.59237 mg
Technical
Ambient Temperature Range High125 °C
Channel TypeUnidirectional
Data Rate34 Mbps
InterfaceSPI
Isolated PowerNo
Isolation Voltage3.75 kV
Max Input Current18 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels7
PolarityBidirectional
Propagation Delay14 ns
Pulse Width Distortion (PWD)2 ns
Rise Time2.5 ns
Schedule B8542390000
Dimensions
Depth1.95 mm
Height2 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3151BRSZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet22 pages9 years ago
Technical Drawing1 page20 years ago
Newark
Datasheet22 pages9 years ago
element14 APAC
Datasheet22 pages6 years ago

Inventory History

3 month trend:
-3.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM3151BRSZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADUM3151BRSZ provided by its distributors.

3.75 kV, 7-Channel, SPIsolator Digital Isolators for SPI | DGTL ISO 3.75KV 7CH SPI 20SSOP
Digital Isolators 7 Ch. Isolator for SPI Interface
Digital Isolator CMOS 7-CH 17MHZ 20-Pin SSOP Tube
SSOP-20-5.2mm Digital Isolators ROHS
DGT ISOL 3750VRMS 7CH SPI 20SSOP
IC RCVR/EQUALZR TRPL DIFF 32QFN
DIGITAL ISOLATOR, 7CH, -40 TO 125DEG C;
Analog Circuit, 1 Func, PDSO20
DIGITAL ISOLATOR, 7CH, -40 TO 125DEG C; No. of Channels:7Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:SSOP; No. of Pins:20Pins; Data Rate:34Mbps; Input Level:CMOS; Output Level:CMOS; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM3151BRSZ .

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Weight453.59237 mg
Technical
Ambient Temperature Range High125 °C
Channel TypeUnidirectional
Data Rate34 Mbps
InterfaceSPI
Isolated PowerNo
Isolation Voltage3.75 kV
Max Input Current18 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels7
PolarityBidirectional
Propagation Delay14 ns
Pulse Width Distortion (PWD)2 ns
Rise Time2.5 ns
Schedule B8542390000
Dimensions
Depth1.95 mm
Height2 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3151BRSZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet22 pages9 years ago
Technical Drawing1 page20 years ago
Newark
Datasheet22 pages9 years ago
element14 APAC
Datasheet22 pages6 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements