Analog Devices ADUM2402ARWZ

ANALOG DEVICES ADUM2402ARWZ Digital Isolator, Quad, 4, 100 ns, 2.7 V, 5.5 V, WSOIC, 16 Pins
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins16
Technical
Channel TypeUnidirectional
Data Rate1 Mbps
Isolated PowerNo
Isolation Voltage5 kV
Max Input Current1 mA
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current530 µA
Number of Channels4
Number of Input Lines2
Operating Supply Voltage3.3 V
Output Current22 mA
Propagation Delay100 ns
Pulse Width Distortion (PWD)40 ns
Rise Time3 ns
Schedule B8543709655
Turn-On Delay Time100 ns
TypeGeneral Purpose
Dimensions
Depth2.65 mm
Length10.5 mm
Width10.65 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM2402ARWZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Farnell
Datasheet24 pages8 years ago
Newark
Datasheet24 pages15 years ago
iiiC
Datasheet24 pages12 years ago
DigiKey
Datasheet24 pages18 years ago

Inventory History

3 month trend:
+37.79%

Alternate Parts

Price @ 1000
$ 5.74
$ 5.004
$ 5.004
Stock
198,854
365,639
365,639
Authorized Distributors
10
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
1 Mbps
90 Mbps
90 Mbps
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM2402ARWZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADUM2402ARWZ provided by its distributors.

ANALOG DEVICES ADUM2402ARWZ Digital Isolator, Quad, 4, 100 ns, 2.7 V, 5.5 V, WSOIC, 16 Pins
DIGITAL ISOLATOR, 4CH, -40 TO 105DEG C; No. of Channels:4Channels; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; IC Case / Package:WSOIC; No. of Pins:16Pins; Data Rate:1Mbps; Input Level:CMOS; Output Level:CMOS; Product Range:- RoHS Compliant: Yes
The ADuM240x1 are 4-channel digital isolators based on Analog DevicesR^ iCoupler(R) technology. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics that are superior to alternatives, such as optocoupler devices. By avoiding the use of LEDs and photo diodes, i Coupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple i Coupler digital interfaces and stable performance characteristics. The need for external drivers and other discretes is eliminated with these i Coupler products. Furthermore, i Coupler devices run at one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The ADuM240x isolators provide four independent isolation channels in a variety of channel configurations and data rates (see the Ordering Guide). The ADuM240x models operate with the supply voltage of either side ranging from 2.7 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. In addition, the ADuM240x provide low pulse width distortion (<2 ns for CRWZ grade) and tight channel-to-channel matching (<2 ns for CRWZ grade). Unlike other optocoupler alternatives, the ADuM240x isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/powerdown conditions. 1 Protected by U.S. Patents 5,952,849 and 6,873,065. Other patents pending.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM2402ARWZ .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins16
Technical
Channel TypeUnidirectional
Data Rate1 Mbps
Isolated PowerNo
Isolation Voltage5 kV
Max Input Current1 mA
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current530 µA
Number of Channels4
Number of Input Lines2
Operating Supply Voltage3.3 V
Output Current22 mA
Propagation Delay100 ns
Pulse Width Distortion (PWD)40 ns
Rise Time3 ns
Schedule B8543709655
Turn-On Delay Time100 ns
TypeGeneral Purpose
Dimensions
Depth2.65 mm
Length10.5 mm
Width10.65 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM2402ARWZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Farnell
Datasheet24 pages8 years ago
Newark
Datasheet24 pages15 years ago
iiiC
Datasheet24 pages12 years ago
DigiKey
Datasheet24 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements