Analog Devices ADUM2402ARIZ

Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins16
Technical
Channel TypeUnidirectional
Data Rate90 Mbps
Isolated PowerNo
Max Input Current2.1 mA
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current530 µA
Number of Channels4
Propagation Delay100 ns
Pulse Width Distortion (PWD)40 ns
Rise Time2.5 ns
Schedule B8543709655
Turn-On Delay Time32 ns
TypeGeneral Purpose
Dimensions
Depth2.35 mm
Length13 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM2402ARIZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
element14 APAC
Datasheet24 pages8 years ago

Inventory History

3 month trend:
-0.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM2402ARIZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADUM2402ARIZ provided by its distributors.

Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube
Interface Circuit, CMOS, PDSO16
QUAD-CHANNEL DIGITAL ISOLATORS
DGTL ISO 5KV 4CH GEN PURP 16SOIC
DGTL ISO 5000VRMS 4CH GP 16SOIC
SOP-16-300mil Digital Isolators ROHS
DIGITAL ISOLATOR, 4CH, -40 TO 105DEG C;
DIGITAL ISOLATOR, 4CH, -40 TO 105DEG C; No. of Channels:4Channels; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; IC Case / Package:WSOIC; No. of Pins:16Pins; Data Rate:1Mbps; Input Level:CMOS; Output Level:CMOS; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins16
Technical
Channel TypeUnidirectional
Data Rate90 Mbps
Isolated PowerNo
Max Input Current2.1 mA
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current530 µA
Number of Channels4
Propagation Delay100 ns
Pulse Width Distortion (PWD)40 ns
Rise Time2.5 ns
Schedule B8543709655
Turn-On Delay Time32 ns
TypeGeneral Purpose
Dimensions
Depth2.35 mm
Length13 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM2402ARIZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
element14 APAC
Datasheet24 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements