Analog Devices ADUM2281BRIZ

Digital Isolator CMOS 2-CH 25Mbps 16-Pin SOIC W Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins16
Technical
Channel TypeUnidirectional
Data Rate100 Mbps
Isolated PowerNo
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current800 µA
Number of Channels2
Propagation Delay39 ns
Pulse Width Distortion (PWD)3 ns
Turn-On Delay Time24 ns
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM2281BRIZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages11 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 3.33
$ 2.814
$ 2.814
Stock
51,095
34,787
34,787
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
100 Mbps
100 Mbps
100 Mbps
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM2281BRIZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADUM2281BRIZ provided by its distributors.

Digital Isolator CMOS 2-CH 25Mbps 16-Pin SOIC W Tube
Digital isolator; general purpose; 25Mbps; 2.7÷5.5VDC; SMD; SO16
5 kV RMS Dual Channel Digital Isolators
Interface Circuit, CMOS, PDSO16
DGTL ISO 5KV 2CH GEN PURP 16SOIC
DIGITAL ISOLATOR, 39NS, WSOIC-16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins16
Technical
Channel TypeUnidirectional
Data Rate100 Mbps
Isolated PowerNo
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current800 µA
Number of Channels2
Propagation Delay39 ns
Pulse Width Distortion (PWD)3 ns
Turn-On Delay Time24 ns
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM2281BRIZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements