Analog Devices ADUM2210WSRWZ-RL

Digital Isolator CMOS 2-CH 1Mbps Automotive AEC-Q100 16-Pin SOIC W T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Channel TypeUnidirectional
Data Rate10 Mbps
Isolated PowerNo
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels2
PackagingTape & Reel (TR)
Propagation Delay150 ns
Pulse Width Distortion (PWD)40 ns
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM2210WSRWZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Upverter
Datasheet20 pages11 years ago

Alternate Parts

Price @ 1000
$ 3.695
$ 1.9
$ 1.9
Stock
160,613
360,691
360,691
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
10 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
-
3.3 V
3.3 V
Max Supply Voltage
-
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM2210WSRWZ-RL.

Related Parts

Descriptions

Descriptions of Analog Devices ADUM2210WSRWZ-RL provided by its distributors.

Digital Isolator CMOS 2-CH 1Mbps Automotive AEC-Q100 16-Pin SOIC W T/R
Dual-Channel Digital Isolators, 5 kV
DGTL ISO 5000VRMS 2CH GP 16SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Channel TypeUnidirectional
Data Rate10 Mbps
Isolated PowerNo
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels2
PackagingTape & Reel (TR)
Propagation Delay150 ns
Pulse Width Distortion (PWD)40 ns
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM2210WSRWZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Upverter
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements