Analog Devices ADUM1401CRW-RL

Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingLead, Tin
Number of Pins16
Technical
Channel TypeUnidirectional
Data Rate90 Mbps
Isolated PowerNo
Isolation Voltage560 V
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current11 mA
Number of Channels4
Operating Supply Current11 mA
Operating Supply Voltage5 V
Output Current22 mA
PackagingTape & Reel (TR)
Propagation Delay32 ns
Pulse Width Distortion (PWD)2 ns
Turn-On Delay Time32 ns
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1401CRW-RL.

Upverter
Datasheet32 pages12 years ago
Datasheet32 pages15 years ago
Analog Devices
Datasheet31 pages9 years ago
DigiKey
Datasheet24 pages18 years ago

Alternate Parts

Price @ 1000
$ 6.16
$ 5.288
$ 6.43
$ 6.45
Stock
26,599
453,616
527,049
334,227
65,582
Authorized Distributors
1
10
10
3
3
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
16
16
16
16
16
Logic Function
-
-
-
-
-
Interface
-
-
-
-
-
Number of Drivers
-
-
-
-
-
Number of Receivers
-
-
-
-
-
Data Rate
90 Mbps
90 Mbps
90 Mbps
90 Mbps
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V
5.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
3 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1401CRW-RL.

Related Parts

Descriptions

Descriptions of Analog Devices ADUM1401CRW-RL provided by its distributors.

Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W T/R
Interface Circuit, CMOS, PDSO16
Ic,Digital Coupler,Hybrid,Sop,16Pin,Plastic
DGTL ISO 2500VRMS 4CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
Digital Isolators Digital Quad-CH
The ADuM1401 is a quad-channel digital isolator with 3/1 channel directionality based on Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives, such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with opto-couplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth of the power of optocouplers at comparable signal data rates. The ADuM1400/ADuM1401/ADuM1402 isolators provide four independent isolation channels in a variety of channel configurations and data rates (see the Ordering Guide in the data sheet). All models operate with the supply voltage on either side ranging from 2.7 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. In addition, the ADuM1400/ADuM1401/ADuM1402 provide low pulse width distortion (<2 ns for CRW grade) and tight channel-to-channel matching (<2 ns for CRW grade). Unlike other optocoupler alternatives, the ADuM1400/ADuM1401/ADuM1402 isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and when power is not applied to one of the supplies. Applications General-purpose multichannel isolation SPI interface/data converter isolation RS-232/RS-422/RS-485 transceivers Industrial field bus isolation Automotive systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingLead, Tin
Number of Pins16
Technical
Channel TypeUnidirectional
Data Rate90 Mbps
Isolated PowerNo
Isolation Voltage560 V
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current11 mA
Number of Channels4
Operating Supply Current11 mA
Operating Supply Voltage5 V
Output Current22 mA
PackagingTape & Reel (TR)
Propagation Delay32 ns
Pulse Width Distortion (PWD)2 ns
Turn-On Delay Time32 ns
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1401CRW-RL.

Upverter
Datasheet32 pages12 years ago
Datasheet32 pages15 years ago
Analog Devices
Datasheet31 pages9 years ago
DigiKey
Datasheet24 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago