Analog Devices ADUM1280ARZ

3kV rms, Default High, Dual-Channel Digital Isolators(2/0 Channel Directionality)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Channel TypeUnidirectional
Data Rate100 Mbps
Isolated PowerNo
Max Input Current4.5 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2 mA
Number of Channels2
PackagingCut Tape
Propagation Delay50 ns
Pulse Width Distortion (PWD)10 ns
Rise Time3 ns
Schedule B8542390000
Turn-On Delay Time24 ns
TypeGeneral Purpose
Dimensions
Depth1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1280ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages10 years ago
Datasheet16 pages11 years ago
element14 APAC
Datasheet18 pages7 years ago
Newark
Datasheet22 pages8 years ago
Arrow.cn
Datasheet20 pages9 years ago

Inventory History

3 month trend:
-1.06%

Alternate Parts

Price @ 1000
$ 1.84
$ 2.21
$ 2.424
$ 1.38
$ 1.994
$ 2.16
$ 3.26
$ 1.69
$ 3.896
$ 3.182
$ 1.752
Stock
290,067
1,255,275
916,352
536,713
209,994
137,246
354,904
256,500
199,882
294,720
124,876
Authorized Distributors
10
10
10
5
6
8
8
10
8
2
7
Case/Package
R
R
R
SOIC
R
R
R
R
R
SOIC
R
Number of Pins
8
8
8
8
8
8
8
8
8
8
8
Logic Function
-
-
-
-
-
-
-
-
-
-
-
Interface
-
-
-
-
-
-
-
-
-
-
-
Number of Drivers
-
-
-
-
-
-
-
-
-
-
-
Number of Receivers
-
-
-
-
-
-
-
-
-
-
-
Data Rate
100 Mbps
25 Mbps
1 Mbps
1 Mbps
10 Mbps
10 Mbps
25 Mbps
100 Mbps
25 Mbps
1 Mbps
100 Mbps
Min Supply Voltage
3 V
2.7 V
2.7 V
2.8 V
2.7 V
2.7 V
-
3 V
-
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
-
5.5 V
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1280ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADUM1280ARZ provided by its distributors.

3kV rms, Default High, Dual-Channel Digital Isolators(2/0 Channel Directionality)
Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube
DGTL ISO 3KV 2CH GEN PURP 8SOIC
DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C;
DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C; No. of Channels:2Channels; Supply Voltage Min:3.135V; Supply Voltage Max:5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins; Data Rate:1Mbps; Input Level:CMOS; Output Level:CMOS; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Channel TypeUnidirectional
Data Rate100 Mbps
Isolated PowerNo
Max Input Current4.5 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2 mA
Number of Channels2
PackagingCut Tape
Propagation Delay50 ns
Pulse Width Distortion (PWD)10 ns
Rise Time3 ns
Schedule B8542390000
Turn-On Delay Time24 ns
TypeGeneral Purpose
Dimensions
Depth1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1280ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages10 years ago
Datasheet16 pages11 years ago
element14 APAC
Datasheet18 pages7 years ago
Newark
Datasheet22 pages8 years ago
Arrow.cn
Datasheet20 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements