Analog Devices ADUM1251ARZ

HOT SWAPPABLE DUAL I2C ISOLATOR Interface Circuit, CMOS, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Channel TypeBidirectional
Data Rate1 Mbps
Isolated PowerNo
Isolation Voltage2.5 kV
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2.8 mA
Number of Channels2
Number of Input Lines1
Propagation Delay150 ns
Pulse Width Distortion (PWD)85 ns
Schedule B8542390000
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1251ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet12 pages16 years ago
Datasheet12 pages12 years ago
Datasheet16 pages10 years ago
Datasheet12 pages11 years ago
Datasheet12 pages13 years ago
Datasheet12 pages14 years ago
Upverter
Datasheet16 pages8 years ago
Technical Drawing1 page19 years ago
iiiC
Datasheet12 pages12 years ago
TME
Datasheet12 pages17 years ago

Inventory History

3 month trend:
-21.19%

Alternate Parts

Price @ 1000
$ 3.24
$ 3.41
$ 3.41
Stock
385,125
620,044
620,044
Authorized Distributors
10
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1251ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADUM1251ARZ provided by its distributors.

HOT SWAPPABLE DUAL I2C ISOLATOR Interface Circuit, CMOS, PDSO8
ANALOG DEVICES - ADUM1251ARZ - Digital Isolator, Dual, 2 Channel, 162 ns, 3 V, 5.5 V, SOIC, 8 Pins
Digital Isolator CMOS 3-CH 1Mbps 8-Pin SOIC N Tube
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
Hot Swappable, Dual I2C Isolators
DGTL ISOL 2500VRMS 2CH I2C 8SOIC
IC, DIGITAL ISOLATOR, 150NS, SOIC-8
IC, ISOLATOR, DUAL I2C, SMD, SOIC8
Analog Devices ADUM1251ARZ IC, ADUM1251ARZ
Dig. Isol. 2Ch I²C 2,5kV 1MBd SO8
French Electronic Distributor since 1988
DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C; No. of Channels:2Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins; Data Rate:1Mbps; Input Level:-; Output Level:-; Isolation Type:Magnetic RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1251ARZ .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Channel TypeBidirectional
Data Rate1 Mbps
Isolated PowerNo
Isolation Voltage2.5 kV
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2.8 mA
Number of Channels2
Number of Input Lines1
Propagation Delay150 ns
Pulse Width Distortion (PWD)85 ns
Schedule B8542390000
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1251ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet12 pages16 years ago
Datasheet12 pages12 years ago
Datasheet16 pages10 years ago
Datasheet12 pages11 years ago
Datasheet12 pages13 years ago
Datasheet12 pages14 years ago
Upverter
Datasheet16 pages8 years ago
Technical Drawing1 page19 years ago
iiiC
Datasheet12 pages12 years ago
TME
Datasheet12 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements