Analog Devices ADUM1250ARZ-RL7

Digital Isolator CMOS 4-CH 1Mbps 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
Number of Pins8
Technical
Channel TypeBidirectional
Data Rate1 Mbps
Isolated PowerNo
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current5 mA
Number of Channels2
Number of Input Lines1
Operating Supply Current5 mA
Operating Supply Voltage5 V
PackagingDigi-Reel®
Propagation Delay150 ns
Pulse Width Distortion (PWD)85 ns
Schedule B8542390000
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1250ARZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages16 years ago
Datasheet12 pages11 years ago
Datasheet12 pages13 years ago
Datasheet12 pages14 years ago
Upverter
Datasheet16 pages10 years ago
Future Electronics
Datasheet12 pages12 years ago
LKR
Datasheet16 pages8 years ago
element14 APAC
Datasheet16 pages8 years ago
iiiC
Datasheet12 pages12 years ago

Inventory History

3 month trend:
-16.34%

Alternate Parts

Price @ 1000
$ 3.825
$ 4.135
$ 4.135
Stock
1,155,329
505,578
505,578
Authorized Distributors
8
9
9
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1250ARZ-RL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADUM1250ARZ-RL7 provided by its distributors.

Digital Isolator CMOS 4-CH 1Mbps 8-Pin SOIC N T/R
Hot Swappable Dual I2C Isolator
Magnetic isolation 2 I2C SOP-8 Digital Isolators ROHS
Interface Circuit, CMOS, PDSO8
DGTL ISOL 2500VRMS 2CH I2C 8SOIC
IC ADuM1250 iCoupler Dual I2C Isolator
DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C;
Dig. Isol. 2Ch I²C 2,5kV 1MBd SO8
DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C; No. of Channels:2Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins; Data Rate:1Mbps; Input Level:-; Output Level:-; Isolation Type:Magnetic RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1250ARZ-RL7.

Technical Specifications

Physical
Case/PackageSOIC N
Number of Pins8
Technical
Channel TypeBidirectional
Data Rate1 Mbps
Isolated PowerNo
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current5 mA
Number of Channels2
Number of Input Lines1
Operating Supply Current5 mA
Operating Supply Voltage5 V
PackagingDigi-Reel®
Propagation Delay150 ns
Pulse Width Distortion (PWD)85 ns
Schedule B8542390000
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1250ARZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages16 years ago
Datasheet12 pages11 years ago
Datasheet12 pages13 years ago
Datasheet12 pages14 years ago
Upverter
Datasheet16 pages10 years ago
Future Electronics
Datasheet12 pages12 years ago
LKR
Datasheet16 pages8 years ago
element14 APAC
Datasheet16 pages8 years ago
iiiC
Datasheet12 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements