Analog Devices ADUM1100BRZ

Interface Isolator [Analog Devices] ADUM1100BRZ Interface Isolator

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
ADUM1100BRZ-ND 1,171 Buy Now »
USD
3.95 3.95 3.36 2.48 1.91
Avnet
ADUM1100BRZ 100 Buy Now »
USD
3.66 3.27 2.51 2.51 2.51
Verical
ADUM1100BRZ 1,078 Buy Now »
USD
2.49 2.49 2.49
Newark
19M8747 83 Buy Now »
USD
3.86 3.45 2.82 1.93 1.93
Chip One Stop Japan 2
C1S103100521719 184 Buy Now »
USD
3.55 3.33 3.00 3.00 3.00
C1S103100163676 331 Buy Now »
USD
3.13 2.06 1.91 1.85 1.85
Rochester Electronics
ADUM1100BRZ 1,853 Buy Now »
USD
3.19 3.19 2.84 2.59 2.59
Mouser
584-ADUM1100BRZ 396 Buy Now »
USD
3.85 3.44 2.82 1.92 1.84
Richardson RFPD
ADUM1100BRZ 6 Buy Now »
USD
1.96 1.96 1.96 1.96 1.96
Farnell
1226207 8 Buy Now »
GBP
2.61 1.97 1.92 1.68 1.57
element14 APAC
1226207 125 Buy Now »
SGD
6.03 5.39 4.42 3.12 3.12
Avnet Europe
ADUM1100BRZ 0 ··
USD
2.62 2.22 2.06
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
ANALOG DEVICES-ADUM1100BRZ 100 Buy Now »
USD
7.08 3.63 3.35 3.35 3.35
Quest
ADUM1100BRZ 32 Buy Now »
USD
4.50 2.25 2.25 2.25 2.25
Abtronics
ADUM1100BRZ 236 ··
STLAA.com
ADUM1100BRZ 4,917 ··
Ewing Components
ADUM1100BRZ 9,000 Send RFQ »
Abacus Technologies
ADUM1100BRZ 9,717 ··
GreenTree Electronics
ADUM1100BRZ 1,212 Send RFQ »
TME
ADUM1100BRZ 112 Buy Now »
USD
3.67 2.98 2.59 2.59 2.59
Distrelec
ADUM1100BRZ 93 Buy Now »
EUR
3.48 3.11 2.62 2.62 2.62
RS Components
4972072 153 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ADUM1100BRZ Contact ··

Descriptions

Digital isolator; 3÷5.5VDC; SMD; SO8; Channels:1; 100Mb
TME
Digital Isolator CMOS 1-CH 100Mbps 8-Pin SOIC N Tube
Verical
Digital Isolator CMOS 1-CH 100Mbps 8-Pin SOIC N
Chip One Stop Japan
ADuM1100B 100Mbps bus isolator
RS Components
HIGH SPEED DIGITAL ISOLATOR, SMD; No. of Channels:1; Propagation Delay:18ns; Supply Current:9mA; Supply Voltage Range:3V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (19-Dec-2011); Base Number:1100; Channel Configuration:1/0; Data Rate:100Mbps; IC Generic Number:ADUM1100; Isolation Voltage:2500V; Logic Function Number:1100; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD
element14 APAC
DIGITAL ISOLATOR
Richardson RFPD
Digital Isolators 8-Pin SOIC N Tube
Avnet Europe
The ADuM1100 is a digital isolator based on Analog Devices Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocoupler devices. Configured as a pin-compatible replacement for existing high speed optocouplers, the ADuM1100 supports data rates as high as 25 Mbps and 100 Mbps. The ADuM1100 operates with a voltage supply ranging from 3.0 V to 5.5 V, boasts a propagation delay of <18 ns and edge asymmetry of <2 ns, and is compatible with temperatures up to 125°C. It operates at very low power, less than 0.9 mA of quiescent current (sum of both sides), and a dynamic current of less than 160 μA per Mbps of data rate. Unlike other optocoupler alternatives, the ADuM1100 provides dc correctness with a patented refresh feature that continuously updates the output signal. The ADuM1100 is offered in three grades. The ADuM1100AR and ADuM1100BR can operate up to a maximum temperature of 105°C and support data rates up to 25 Mbps and 100 Mbps, respectively. The ADuM1100UR can operate up to a maximum temperature of 125°C and supports data rates up to 100 Mbps. Applications Digital field bus isolation Opto-isolator replacement Computer-peripheral interface Microprocessor system interface General instrumentation and data acquisition applications
Analog Devices
HIGH SPEED DIGITAL ISOLATOR, SMD; No. of Channels:1; Channel Configuration:1/0; Data Rate:100Mbps; Time, Propagation Delay:18ns; Voltage, Isolation:2500V; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Base Number:1100; IC Generic Number:ADUM1100; Logic Function Number:1100
Farnell
Digital Isolators 8-Pin SOIC N Tube
Avnet
Interface Isolator [Analog Devices] ADUM1100BRZ Interface Isolator
Distrelec
DGTL ISO 2.5KV GEN PURP 8SOIC
Digi-Key
Analog Devices ADUM1100BRZ ADUM1100BRZ
TodayComponents
Bus Isolator; No. of Channels:1; Channel Configuration:1/0; Data Rate Max:100Mbps; Total Delay Time:18ns; Isolation Voltage:5000Vrms; Supply Voltage Max:6.5V; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Data Rate 100 Mbps
Output Current 20 mA (max)
Number of Channels 1
Supply Voltage (DC) 3 V (min)
Isolation Voltage 2.5 kV
Packaging Tape
Supply Current 9 mA
Lifecycle Status Active
RoHS Compliant
Mounting Type Surface Mount
Number of Pins 8
Lead-Free Status Contains Lead
Case / Package / Footprint SOIC

Documents

element14
Datasheet 20 pages 9 years ago
Analog Devices
Datasheet 20 pages 5 years ago
Datasheet 20 pages 4 years ago
Datasheet 20 pages 2 years ago
iiiC
Datasheet 20 pages 4 years ago
Digi-Key
Datasheet 20 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago

Images

Alternate Names

ANALOG ADUM1100BRZ
ADI ADUM1100BRZ
ANALOG DEVICES INC ADUM1100BRZ
ANALOG DEVICE ADUM1100BRZ
AD ADUM1100BRZ
ANALOG DEV ADUM1100BRZ
ANA ADUM1100BRZ
PMI ADUM1100BRZ
ADV ADUM1100BRZ
ADA ADUM1100BRZ
ANALOG DEVIC ADUM1100BRZ
PMI/AD ADUM1100BRZ
STOCK ADUM1100BRZ
AD/PMI ADUM1100BRZ
ANALOG INTERGRATIONS CORP ADUM1100BRZ
PRECISION MONOLITIC INC ADUM1100BRZ
ANALOG DEVI ADUM1100BRZ
AD Analog Devices ADUM1100BRZ
ANADEV ADUM1100BRZ
ANLOGDEVIC ADUM1100BRZ
ANALOG DEVICESBV ADUM1100BRZ
PMISEM ADUM1100BRZ
ADI/PBF ADUM1100BRZ
Analog Devices (AD) ADUM1100BRZ
ANALOG DEVICES GMBH ADUM1100BRZ
Analog Devices Inc. ADUM1100BRZ

Search for other parts like ADUM1100 »