Analog Devices ADUM1100ARZ

Digital isolator; 3÷5.5VDC; SMD; SO8; Channels:1; 25Mbp

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
ADUM1100ARZ 343 Buy Now »
USD
2.26 2.26 1.99 1.72 1.70
Verical 3
ADUM1100ARZ 7,154 Buy Now »
USD
1.98 1.80 1.80
ADUM1100ARZ 343 Buy Now »
USD
2.05 1.82 1.82
ADUM1100ARZ 1,372 Buy Now »
USD
2.23 2.23 2.23
Avnet
ADUM1100ARZ 57 Buy Now »
USD
3.39 3.03 2.33 2.33 2.33
Digi-Key
ADUM1100ARZ-ND 571 Buy Now »
USD
3.67 3.67 3.12 2.30 1.77
Chip One Stop Japan
C1S103100151875 343 Buy Now »
JPY
398.00 369.00 331.00 268.00 268.00
Rochester Electronics
ADUM1100ARZ 45,336 Buy Now »
USD
2.95 2.95 2.63 2.40 2.40
Mouser
584-ADUM1100ARZ 518 Buy Now »
USD
3.57 3.19 2.62 1.78 1.71
Newark
19M0749 0 ··
USD
2.62 1.79 1.79
Farnell
1226206 1,496 Buy Now »
GBP
2.36 1.77 1.73 1.35 1.26
element14 APAC
1226206 352 Buy Now »
SGD
5.78 5.16 4.24 2.94 2.94
Avnet Europe
ADUM1100ARZ 0 ··
EUR
2.30 1.95 1.81
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
ANALOG DEVICES-ADUM1100ARZ 100 Buy Now »
USD
3.51 3.13 2.89 2.89 2.89
Express Electronics
ADUM1100ARZ 825 Buy Now »
Abtronics
ADUM1100ARZ 30 ··
Direct Components
ADUM1100ARZ 0 Send RFQ »
EarthTron
ADUM1100ARZ 596 ··
Ewing Components
ADUM1100ARZ 11,000 Send RFQ »
Abacus Technologies
ADUM1100ARZ 4,807 ··
TME
ADUM1100ARZ 238 Buy Now »
USD
3.70 3.15 2.67 2.67 2.67
RS Components
4972066 182 Buy Now »
GBP
2.38 2.28 2.02 1.76 1.76
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
ADUM1100ARZ Contact ··
USD
2.93 2.93 2.93
Bristol Electronics
ADUM1100ARZ Contact Buy Now »
North Star Micro
ADUM1100ARZ Contact ··
Touchstone Systems
ADUM1100ARZ Contact Send RFQ »
XS Micro
ADUM1100ARZ Contact ··
SemiconductorPLUS
ADUM1100ARZ Contact ··

Descriptions

IC DIGITAL ISOLATOR 1CH 8-SOIC - ADUM1100ARZ
iiiC
Digital isolator; 3÷5.5VDC; SMD; SO8; Channels:1; 25Mbp
TME
IC DIGITAL ISOLATOR 1CH 8 PIN SOIC
TodayComponents
ADuM1100A 25Mbps bus isolator
RS Components
Digital Isolators 8-Pin SOIC N
Avnet
The ADuM1100 is a digital isolator based on Analog Devices Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocoupler devices. Configured as a pin-compatible replacement for existing high speed optocouplers, the ADuM1100 supports data rates as high as 25 Mbps and 100 Mbps. The ADuM1100 operates with a voltage supply ranging from 3.0 V to 5.5 V, boasts a propagation delay of <18 ns and edge asymmetry of <2 ns, and is compatible with temperatures up to 125°C. It operates at very low power, less than 0.9 mA of quiescent current (sum of both sides), and a dynamic current of less than 160 μA per Mbps of data rate. Unlike other optocoupler alternatives, the ADuM1100 provides dc correctness with a patented refresh feature that continuously updates the output signal. The ADuM1100 is offered in three grades. The ADuM1100AR and ADuM1100BR can operate up to a maximum temperature of 105°C and support data rates up to 25 Mbps and 100 Mbps, respectively. The ADuM1100UR can operate up to a maximum temperature of 125°C and supports data rates up to 100 Mbps. Applications Digital field bus isolation Opto-isolator replacement Computer-peripheral interface Microprocessor system interface General instrumentation and data acquisition applications
Analog Devices
HIGH SPEED DIGITAL ISOLATOR, SMD; No. of Channels:1; Channel Configuration:1/0; Data Rate:25Mbps; Time, Propagation Delay:18ns; Voltage, Isolation:2500V; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Base Number:1100; IC Generic Number:ADUM1100; Logic Function Number:1100
Farnell
Digital Isolator CMOS 1-CH 25Mbps 8-Pin SOIC N
Chip One Stop Japan
DGTL ISO 2.5KV GEN PURP 8SOIC
Digi-Key
HIGH SPEED DIGITAL ISOLATOR, SMD; No. of Channels:1; Propagation Delay:18ns; Supply Current:2.2mA; Supply Voltage Range:3V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (19-Dec-2011); Base Number:1100; Channel Configuration:1/0; Data Rate:25Mbps; IC Generic Number:ADUM1100; Isolation Voltage:2500V; Logic Function Number:1100; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD
element14 APAC
Digital Isolator CMOS 1-CH 25Mbps 8-Pin SOIC N Tube
Verical
Bus Isolator; No. of Channels:1; Channel Configuration:1/0; Data Rate Max:25Mbps; Total Delay Time:18ns; Isolation Voltage:5000Vrms; Supply Voltage Max:6.5V; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Isolation Voltage 2.5 kV
Case / Package / Footprint SOIC
Data Rate 25 Mbps
Supply Voltage (DC) 3 V (min)
Packaging Tape
Supply Current 2.2 mA
Mounting Type Surface Mount
Output Current 20 mA (max)
RoHS Compliant
Lead-Free Status Contains Lead
Number of Pins 8
Lifecycle Status Active
Number of Channels 1

Documents

Verical
Datasheet 20 pages 9 years ago
Arrow
Datasheet 20 pages 4 years ago
Analog Devices
Datasheet 20 pages 5 years ago
Datasheet 20 pages 2 years ago
Digi-Key
Datasheet 20 pages 10 years ago
iiiC
Datasheet 20 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

ANALOG ADUM1100ARZ
ADI ADUM1100ARZ
ANALOG DEVICES INC ADUM1100ARZ
ANALOG DEVICE ADUM1100ARZ
AD ADUM1100ARZ
ANALOG DEV ADUM1100ARZ
ANA ADUM1100ARZ
PMI ADUM1100ARZ
ADV ADUM1100ARZ
ADA ADUM1100ARZ
ANALOG DEVIC ADUM1100ARZ
PMI/AD ADUM1100ARZ
STOCK ADUM1100ARZ
AD/PMI ADUM1100ARZ
ANALOG INTERGRATIONS CORP ADUM1100ARZ
PRECISION MONOLITIC INC ADUM1100ARZ
ANALOG DEVI ADUM1100ARZ
AD Analog Devices ADUM1100ARZ
ANADEV ADUM1100ARZ
ANLOGDEVIC ADUM1100ARZ
ANALOG DEVICESBV ADUM1100ARZ
PMISEM ADUM1100ARZ
ADI/PBF ADUM1100ARZ
Analog Devices (AD) ADUM1100ARZ
ANALOG DEVICES GMBH ADUM1100ARZ
Analog Devices Inc. ADUM1100ARZ

Search for other parts like ADUM1100 »