APEM ADTSM66NV

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Case/PackageSMD/SMT
Contact MaterialBronze, Silver
Contact PlatingSilver
MountSurface Mount
Technical
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life200 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length9.5 mm

Documents

Download datasheets and manufacturer documentation for APEM ADTSM66NV.

Master Electronics
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-27.32%

Alternate Parts

Price @ 1000
$ 0.339
$ 0.288
$ 0.288
Stock
1,414
57,798
57,798
Authorized Distributors
6
7
7
Operating Force
-
-
-
Termination
Gull Wing
Gull Wing
Gull Wing
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (DC)
12 V
12 V
12 V
Switch Travel
250 µm
250 µm
250 µm
Illumination Type
Non-Illuminated
Non-Illuminated
Non-Illuminated
Mechanical Life
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for APEM ADTSM66NV.

Related Parts

Descriptions

Descriptions of APEM ADTSM66NV provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
SWITCH TACTILE SPST-NO 0.05A 12V
6mm Square Surface Mount Tack Switch with 13mm Stem and 160gf Operating Force.

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Case/PackageSMD/SMT
Contact MaterialBronze, Silver
Contact PlatingSilver
MountSurface Mount
Technical
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life200 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length9.5 mm

Documents

Download datasheets and manufacturer documentation for APEM ADTSM66NV.

Master Electronics
Datasheet5 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant