APEM ADTSM61YV

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 5.1N SMD Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Case/PackageSMD/SMT
Contact MaterialBronze, Silver
Contact PlatingSilver
MountSurface Mount
Technical
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length800 µm

Documents

Download datasheets and manufacturer documentation for APEM ADTSM61YV.

Master Electronics
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-66.57%

Engineering Resources

View Evaluation kits and Reference designs for APEM ADTSM61YV.

Related Parts

Descriptions

Descriptions of APEM ADTSM61YV provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 5.1N SMD Bulk
SWITCH TACTILE SPST-NO 0.05A 12V
6mm Square Surface Mount Tack Switch with 4.3mm Stem and 520gf Operating Force.

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Case/PackageSMD/SMT
Contact MaterialBronze, Silver
Contact PlatingSilver
MountSurface Mount
Technical
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length800 µm

Documents

Download datasheets and manufacturer documentation for APEM ADTSM61YV.

Master Electronics
Datasheet5 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant