APEM ADTS648KV

Switch Tactile Spst-no 0.05A 12V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze, Silver
MountThrough Hole
Technical
Contact Resistance100 mΩ
Electrical Life200 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Actuator Length3.8 mm

Documents

Download datasheets and manufacturer documentation for APEM ADTS648KV.

Master Electronics
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for APEM ADTS648KV.

Related Parts

Descriptions

Descriptions of APEM ADTS648KV provided by its distributors.

SWITCH TACTILE SPST-NO 0.05A 12V
6mm Square Post / through hole Tack Switch with 7.3mm (2.8mm Sq) Stem and 100gf Operating Force.

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze, Silver
MountThrough Hole
Technical
Contact Resistance100 mΩ
Electrical Life200 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Actuator Length3.8 mm

Documents

Download datasheets and manufacturer documentation for APEM ADTS648KV.

Master Electronics
Datasheet5 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant