Analog Devices ADTL084ARZ-REEL7

Op Amp Quad Precision Amplifier ±18V/36V 14-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins14
Technical
Common Mode Rejection Ratio80 dB
Dual Supply Voltage15 V
Gain Bandwidth Product5 MHz
Input Bias Current2 pA
Input Offset Voltage (Vos)5.5 mV
Input Voltage Noise Density16 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current4.8 mA
Output Current per Channel27 mA
Power Supply Rejection Ratio (PSRR)86 dB
Quiescent Current1.2 mA
Schedule B8542330000
Slew Rate20 V/µs
Voltage Gain106.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices ADTL084ARZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet12 pages16 years ago
Arrow.cn
Datasheet12 pages9 years ago

Inventory History

3 month trend:
-2.63%

Alternate Parts

Price @ 1000
$ 1.527
$ 1.705
$ 1.705
Stock
672,917
1,053,236
1,053,236
Authorized Distributors
8
8
8
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
5.5 mV
5.5 mV
5.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
4.8 mA
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADTL084ARZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADTL084ARZ-REEL7 provided by its distributors.

Op Amp Quad Precision Amplifier ±18V/36V 14-Pin SOIC N T/R
Low Cost JFET Input Operational Amplifier
Operational Amplifier, 4 Func, 9000uV Offset-Max, PDSO14
OP-AMP, 5MHZ, -40 TO 125DEG C, NSOIC-14; No. of Channels:4Channels; Gain Bandwidth Product:5MHz; Supply Voltage Range:8V to 36V; IC Case / Package:NSOIC; No. of Pins:14Pins; Amplifier Type:JFET; Rail to Rail:-; Input Bias Current:2pARoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins14
Technical
Common Mode Rejection Ratio80 dB
Dual Supply Voltage15 V
Gain Bandwidth Product5 MHz
Input Bias Current2 pA
Input Offset Voltage (Vos)5.5 mV
Input Voltage Noise Density16 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current4.8 mA
Output Current per Channel27 mA
Power Supply Rejection Ratio (PSRR)86 dB
Quiescent Current1.2 mA
Schedule B8542330000
Slew Rate20 V/µs
Voltage Gain106.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices ADTL084ARZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet12 pages16 years ago
Arrow.cn
Datasheet12 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements