Analog Devices ADSP-BF592BCPZ

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureBlackfin
Data Bus Width32 b
Frequency400 MHz
InterfaceI2C, IrDA, SPI, UART
Max Frequency400 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.47 V
Memory Size68 kB
Memory TypeEEPROM, FLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.33 V
Number of Bits16
Number of I/Os32
Number of SPI Channels2
Number of Timers/Counters4
Number of UART Channels1
PackagingCut Tape
RAM Size32 kB
Schedule B8542310000
Dimensions
Height950 µm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF592BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet44 pages14 years ago
Datasheet44 pages14 years ago
Augswan
Datasheet47 pages14 years ago
element14 APAC
Datasheet47 pages14 years ago

Inventory History

3 month trend:
+245%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF592BCPZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADSP-BF592BCPZ provided by its distributors.

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169
Digital Signal Processors & Controllers - DSP, DSC Blackfin w/ Optimized Peripheral
Low Cost Blackfin with Optimized Peripheral Set for Industrial and General Purpose Applications
Embedded Processor, 400Mhz, 32I/O, Lfcsp; Dsp Type:Core; Data Bus Width:-; Operating Frequency Max:-; Ic Case/Package:Lfcsp-Ep; No. Of Pins:64Pins; No. Of Mips:-; Interfaces:-; Ram Memory Size:-; No. Of Cores:-; Qualification:- Rohs Compliant: Yes |Analog Devices ADSP-BF592BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-BF592BCPZ.
  • ADSPBF592BCPZ

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureBlackfin
Data Bus Width32 b
Frequency400 MHz
InterfaceI2C, IrDA, SPI, UART
Max Frequency400 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.47 V
Memory Size68 kB
Memory TypeEEPROM, FLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.33 V
Number of Bits16
Number of I/Os32
Number of SPI Channels2
Number of Timers/Counters4
Number of UART Channels1
PackagingCut Tape
RAM Size32 kB
Schedule B8542310000
Dimensions
Height950 µm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF592BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet44 pages14 years ago
Datasheet44 pages14 years ago
Augswan
Datasheet47 pages14 years ago
element14 APAC
Datasheet47 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements