Analog Devices ADSP-BF533SBBC500

Digital Signal Processing Fixed Point 16-Bit 500MHz 500MIPS 160-Pin CSP-BGA

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingLead, Silver, Tin
MountSurface Mount
Number of Pins160
Technical
Core ArchitectureBlackfin
Data Bus Width16 b
Frequency600 MHz
InterfaceSPI, SSP, UART
Max Frequency600 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size148 kB
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Number of I/Os16
Number of Timers/Counters4
Number of UART Channels1
PackagingBulk
RAM Size64 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF533SBBC500.

Augswan
Datasheet64 pages15 years ago
Analog Devices
Datasheet64 pages15 years ago
Datasheet64 pages15 years ago
iiiC
Datasheet64 pages15 years ago
DigiKey
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF533SBBC500.

Related Parts

Descriptions

Descriptions of Analog Devices ADSP-BF533SBBC500 provided by its distributors.

Digital Signal Processing Fixed Point 16-Bit 500MHz 500MIPS 160-Pin CSP-BGA
IC DSP CTLR 16BIT 400MHZ 169-BGA
IC DSP CTLR 16B 500MHZ 160CSBGA
Dual MAC16-bit500MHz 148KB SRAM, TRAY
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 50MHz, CMOS
French Electronic Distributor since 1988
ADSP-BF533 - BLACKFIN EMBEDDED P
The ADSP-BF533 provides a high performance, power-efficient processor choice for today's most demanding convergent signal processing applications. The high performance 16-bit/32-bit Blackfin® embedded processor core, the flexible cache architecture, the enhanced DMA subsystem, and the dynamic power management (DPM) functionality allow system designers a flexible platform to address a wide range of applications including consumer, communications, automotive, and industrial/instrumentation. Architectural Features High performance 16-bit/32-bit embedded processor core 10-stage RISC MCU/DSP pipeline with mixed 16-bit/32-bit ISA for optimal code density Full SIMD architecture, including instructions for accelerated video and image processing Memory management unit (MMU) supporting full memory protection for an isolated and secure environment High Level of Integration Up to 148 kB of on-chip SRAM Glueless video capture and display port Two dual-channel, full-duplex, synchronous serial ports supporting eight stereo I2S channels 12 DMA channels supporting one- and two-dimensional data transfers Memory controller providing glueless connection to multiple banks of external SDRAM, SRAM, Flash, or ROM 160-ball mini-BGA, 169-ball PBGA packages Industrial temperature ranges (40°C to 85°C) and commercial temperature ranges (0°C to 70°C) available

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-BF533-SBBC-500
  • ADSPBF533SBBC-500
  • ADSPBF533SBBC500

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingLead, Silver, Tin
MountSurface Mount
Number of Pins160
Technical
Core ArchitectureBlackfin
Data Bus Width16 b
Frequency600 MHz
InterfaceSPI, SSP, UART
Max Frequency600 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size148 kB
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Number of I/Os16
Number of Timers/Counters4
Number of UART Channels1
PackagingBulk
RAM Size64 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF533SBBC500.

Augswan
Datasheet64 pages15 years ago
Analog Devices
Datasheet64 pages15 years ago
Datasheet64 pages15 years ago
iiiC
Datasheet64 pages15 years ago
DigiKey
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago