Analog Devices ADSP-BF518BSWZ-4F4

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA208

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
Number of Pins176
Technical
Core ArchitectureBlackfin
Data Bus Width16 b
Density4 Mb
Frequency400 MHz
InterfaceEthernet, I2C, SPI, UART, USART
Max Frequency400 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.47 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Bits32
Number of Ethernet Channels2
Number of I2C Channels2
Number of I/Os40
Number of PWM Channels8
Number of SPI Channels2
Number of Timers/Counters8
Number of UART Channels2
RAM Size48 kB
Dimensions
Height1.45 mm
Length24.1 mm
Width24.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF518BSWZ-4F4.

Upverter
Datasheet68 pages14 years ago
Analog Devices
Datasheet68 pages14 years ago
iiiC
Datasheet12 pages13 years ago
SHENGYU ELECTRONICS
Datasheet12 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF518BSWZ-4F4.

Related Parts

Descriptions

Descriptions of Analog Devices ADSP-BF518BSWZ-4F4 provided by its distributors.

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA208
DSP Fixed-Point 16-Bit/32-Bit 400MHz 176-Pin LQFP EP
The Blackfin processor family is extended further into the industrial and instrumentation market with the availability of an on chip eMAC which supports 1588 version 2, a 3-phase PWM generation unit and a quadrature encoder. The high performance 16/32-bit Blackfin embedded processor core, the flexible cache architecture, the enhanced DMA subsystem, and the dynamic power management (DPM) functionality allow system designers a flexible platform to address a wide range of connected applications, including motor control, power line monitoring, biometrics, pro-audio and femto cells. The embedded eMAC of the BF518F is fully compliant with the IEEE1588 standard, version 2. With the time stamping mechanism being on the processor, users are free to choose any PHY they want to implement in a 1588 based system. This coupled with a 400MHz CPU and a plethora of other peripherals make the BF518F the most attractive choice for demanding network connected systems. The VoIP challenge to the embedded-system designer is to choose a processing solution that is cost-effective, easy to deploy and scaleable in performance across market spaces. A “sweet spot” embedded-solution approach is to design with a platform that can implement a low channel count basic VoIP solution, yet retain sufficient capacity for value added capabilities and services – such as video, music, imaging and system control. Unlike traditional VoIP embedded solutions that utilize two processor cores to provide VoIP functionality, the ADSP-BF518F provides a convergent solution in a unified core architecture that allows voice and video signal processing concurrent with RISC MCU processing to handle network and user-interface demands. This unique ability to offer full VoIP functionality on a single convergent processor provides for a unified software development environment, faster system debugging and deployment, and lower overall system cost. The BF518F also brings ultra low power and a removable storage interface covering SDIO, CE-ATA and eMMC for portable devices. IP protection has become a necessary part of today’s embedded computing applications. The ADSP-BF518F provides a security scheme which balances flexibility and upgradeability with performance through the inclusion of a firmware-based solution including OTP (One Time Programmable) memory to enable users to implement private keys for secure access to program code. The BF518F includes an integrated 4Mb serial Flash (SPI) memory alongside the processor. FLASH Memory Data Sheets: 4Mbit SPI Flash memory

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSPBF518BSWZ4F4

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
Number of Pins176
Technical
Core ArchitectureBlackfin
Data Bus Width16 b
Density4 Mb
Frequency400 MHz
InterfaceEthernet, I2C, SPI, UART, USART
Max Frequency400 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.47 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Bits32
Number of Ethernet Channels2
Number of I2C Channels2
Number of I/Os40
Number of PWM Channels8
Number of SPI Channels2
Number of Timers/Counters8
Number of UART Channels2
RAM Size48 kB
Dimensions
Height1.45 mm
Length24.1 mm
Width24.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF518BSWZ-4F4.

Upverter
Datasheet68 pages14 years ago
Analog Devices
Datasheet68 pages14 years ago
iiiC
Datasheet12 pages13 years ago
SHENGYU ELECTRONICS
Datasheet12 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago