Analog Devices ADSP-2181BS-133

DSP; S-128; 128; 5.5 V (Max.); 12 mA (Idle) (Typ.), 65 mA (Dynamic) (Typ.)
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePQFP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins128
Technical
Data Bus Width16 b
Frequency33.3 MHz
Input Capacitance8 pF
Max Frequency33.3 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Operating Supply Voltage5 V
PackagingBulk
RAM Size80 kB
Voltage5 V

Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2181BS-133.

RS (Formerly Allied Electronics)
Datasheet32 pages26 years ago
DigiKey
Datasheet32 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-2181BS-133.

Descriptions

Descriptions of Analog Devices ADSP-2181BS-133 provided by its distributors.

DSP; S-128; 128; 5.5 V (Max.); 12 mA (Idle) (Typ.), 65 mA (Dynamic) (Typ.)
24-BIT, 16.67MHz, OTHER DSP, PQFP128, PLASTIC, QFP-128
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, CMOS, PDFP120
IC DSP CONTROLLER 16BIT 128PQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP2181-BS-133
  • ADSP2181BS-133
  • ADSP2181BS133

Technical Specifications

Physical
Case/PackagePQFP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins128
Technical
Data Bus Width16 b
Frequency33.3 MHz
Input Capacitance8 pF
Max Frequency33.3 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Operating Supply Voltage5 V
PackagingBulk
RAM Size80 kB
Voltage5 V

Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2181BS-133.

RS (Formerly Allied Electronics)
Datasheet32 pages26 years ago
DigiKey
Datasheet32 pages26 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago