Analog Devices ADSP-2171BST-133

IC DSP Controller 16 Bit 128TQFP
Datasheet

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins128
Technical
Data Bus Width16 b
Frequency33.33 MHz
Max Frequency33.33 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size24 kB
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Operating Supply Voltage5 V
PackagingBulk
RAM Size10 kB

Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2171BST-133.

Arrow Electronics
Datasheet52 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 74.94
$ 82.03
$ 82.03
Stock
25,218
162,900
162,900
Authorized Distributors
1
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
128
128
128
Logic Function
-
-
-
Frequency
33.33 MHz
33 MHz
33 MHz
Interface
-
Serial
Serial
Memory Size
24 kB
24 kB
24 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-2171BST-133.

Related Parts

Descriptions

Descriptions of Analog Devices ADSP-2171BST-133 provided by its distributors.

IC DSP CONTROLLER 16BIT 128TQFP
24-BIT 16.67 MHz OTHER DSP PQFP128
Microprocessor, 40-Bit, 350MHz, CMOS, PQFP100
CoC and 2-years warranty / RFQ for pricing
16-BIT DIGITAL SIGNAL PROCESSOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP2171BST-133
  • ADSP2171BST133

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins128
Technical
Data Bus Width16 b
Frequency33.33 MHz
Max Frequency33.33 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size24 kB
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Operating Supply Voltage5 V
PackagingBulk
RAM Size10 kB

Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2171BST-133.

Arrow Electronics
Datasheet52 pages27 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago