Texas Instruments ADS9110IRGET

18-bit, 2-MSPS, one-channel SAR ADC with enhanced serial peripheral interface (SPI) 24-VQFN -40 to 85
Production
In Stock

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins24
Technical
Ambient Temperature Range High125 °C
Differential Nonlinearity0.4 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation11.25 mW
Max Supply Voltage1.95 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits18
Number of Channels1
Number of Converters1
Number of Inputs1
Operating Supply Voltage1.8 V
PackagingCut Tape
PolarityUnipolar
Power Consumption15 mW
Power Dissipation9 mW
Resolution2.25 B
Sampling Rate2 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)95.5 dB
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS9110IRGET.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet4 pages8 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet62 pages8 years ago
Arrow.cn
Datasheet63 pages8 years ago

Inventory History

3 month trend:
+0.46%

Alternate Parts

Price @ 1000
$ 18.84
$ 16.36
$ 16.36
Stock
99,675
113,355
113,355
Authorized Distributors
2
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Number of Bits
18
18
18
Sampling Rate
2 Msps
2 Msps
2 Msps
Polarity
Unipolar
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
-
-
Differential Nonlinearity
0.4 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
1.95 V
1.95 V
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ADS9110IRGET provided by its distributors.

18-bit, 2-MSPS, one-channel SAR ADC with enhanced serial peripheral interface (SPI) 24-VQFN -40 to 85
1-Channel Single ADC SAR 2Msps 18-bit Serial (multiSPI) Medical 24-Pin VQFN EP T/R
ADS9110 18-BIT, 2-MSPS, 1-CH SAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins24
Technical
Ambient Temperature Range High125 °C
Differential Nonlinearity0.4 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation11.25 mW
Max Supply Voltage1.95 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits18
Number of Channels1
Number of Converters1
Number of Inputs1
Operating Supply Voltage1.8 V
PackagingCut Tape
PolarityUnipolar
Power Consumption15 mW
Power Dissipation9 mW
Resolution2.25 B
Sampling Rate2 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)95.5 dB
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS9110IRGET.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet4 pages8 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet62 pages8 years ago
Arrow.cn
Datasheet63 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago