Texas Instruments ADS8924BRGER

IC ADC 16BIT SAR 24VQFN / 16 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4)
Production

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins24
Technical
InterfaceSPI
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Bits16
Number of Inputs1
Power Consumption14 mW
Sampling Rate250 ksps
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8924BRGER.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet77 pages3 years ago

Inventory History

3 month trend:
-1.24%

Alternate Parts

Price @ 1000
$ 5.545
$ 7.36
$ 7.36
Stock
94,892
72,274
72,274
Authorized Distributors
2
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Number of Bits
16
-
-
Sampling Rate
250 ksps
-
-
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8924BRGER.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS8924BRGER provided by its distributors.

IC ADC 16BIT SAR 24VQFN / 16 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4)
1-Channel Single ADC SAR 250ksps 16-bit Serial 24-Pin VQFN EP T/R
16-bit, 250-kSPS, one-channel SAR ADC with internal VREF buffer, internal LDO and enhanced SPI 24-VQFN -40 to 125
16Bit 3V~5.5V 250kHz SPI VQFN-24-EP(4x4) Analog To Digital Converters (ADCs) ROHS
16-Bit High-Speed SAR ADCs with Integrated Reference Buffer Integrated LDO and multiSPI Digital Interface 250kSPS SPI Interface 24-Pin VQFN T/R
24-VFQFN Exposed Pad ADS8924 ACTIVE (Last Updated: 3days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 880mum 5.3mA 250ksps 14mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins24
Technical
InterfaceSPI
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Bits16
Number of Inputs1
Power Consumption14 mW
Sampling Rate250 ksps
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8924BRGER.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet77 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago