Texas Instruments ADS8910BRGET

1-Channel Single ADC SAR 1Msps 18-bit Serial 24-Pin VQFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins24
Technical
InterfaceSPI
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Inputs1
PackagingCut Tape
Power Consumption21 mW
Schedule B8542390000
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8910BRGET.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet72 pages7 years ago

Inventory History

3 month trend:
+19.55%

Alternate Parts

Price @ 1000
$ 21.45
$ 16.94
$ 16.94
Stock
35,174
127,814
127,814
Authorized Distributors
3
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments ADS8910BRGET provided by its distributors.

1-Channel Single ADC SAR 1Msps 18-bit Serial 24-Pin VQFN EP T/R
18-Bit, 1-MSPS, 1-Ch SAR ADC with Internal VREF Buffer, Internal LDO and Enhanced SPI Interface 24-VQFN -40 to 125
High Speed SAR ADC with Integrated Reference Buffer Integrated LDO and multiSPI Digital Interface 18-Bit 1 MSPS 24-Pin VQFN T/R
Adc, Sar, 18Bit, 1Msps, Vqfn-24
ADC, SAR, 18BIT, 1MSPS, VQFN-24; Resolution (Bits):18bit; Sampling Rate:1MSPS; Input Channel Type:Differential; Data Interface:SPI; Supply Voltage
ADC, SAR, 18BIT, 1MSPS, VQFN-24; Resolution (Bits): 18bit; Sampling Rate: 1MSPS; Input Channel Type: Differential; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; ADC / DAC Case Style: VQFN; No. of Pins: 24Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 18-Bit SAR ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins24
Technical
InterfaceSPI
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Inputs1
PackagingCut Tape
Power Consumption21 mW
Schedule B8542390000
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8910BRGET.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet72 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago