Texas Instruments ADS8887IDRCT

18-Bit, 100-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSON -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Integral Nonlinearity (INL)3 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation1.2 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current230 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits18
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3 V
PackagingTape & Reel (TR)
PolarityBipolar
Power Consumption5.5 mW
Power Dissipation1.2 mW
Resolution2.25 B
Sampling Rate100 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)100 dB
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8887IDRCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet44 pages9 years ago
Datasheet42 pages10 years ago
Datasheet5 pages10 years ago
Technical Drawing2 pages12 years ago
Arrow.cn
Datasheet45 pages9 years ago

Inventory History

3 month trend:
-17.89%

Alternate Parts

Price @ 1000
$ 7.36
$ 6.14
Stock
103,618
148,145
Authorized Distributors
5
4
Case/Package
-
-
Number of Pins
10
10
Number of Bits
18
18
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8887IDRCT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS8887IDRCT provided by its distributors.

18-Bit, 100-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSON -40 to 85
Single Channel Single ADC SAR 100ksps 18-bit Serial 10-Pin VSON EP T/R
18-Bit, 100Ksps, 1-Ch, Diff Sar Adc
10-VFDFN Exposed Pad ADS8887 ACTIVE (Last Updated: 6days ago) Tape & Reel (TR) analog digital converter 900mum 230muA 100ksps 1.2mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Integral Nonlinearity (INL)3 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation1.2 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current230 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits18
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3 V
PackagingTape & Reel (TR)
PolarityBipolar
Power Consumption5.5 mW
Power Dissipation1.2 mW
Resolution2.25 B
Sampling Rate100 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)100 dB
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8887IDRCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet44 pages9 years ago
Datasheet42 pages10 years ago
Datasheet5 pages10 years ago
Technical Drawing2 pages12 years ago
Arrow.cn
Datasheet45 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago