Texas Instruments ADS8887IDGS

18-Bit, 100-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Ambient Temperature Range High85 °C
Integral Nonlinearity (INL)3 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation1.2 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current230 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits18
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3 V
PackagingRail/Tube
PolarityBipolar, Unipolar
Power Consumption5.5 mW
Power Dissipation700 µW
Resolution2.25 B
Sampling Rate100 ksps
Signal to Noise Ratio (SNR)100 dB
Supply TypeAnalog, Digital
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8887IDGS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Datasheet42 pages10 years ago
Datasheet5 pages10 years ago
Technical Drawing2 pages20 years ago

Inventory History

3 month trend:
-1.47%

Alternate Parts

Price @ 1000
$ 8.477
$ 6.14
$ 6.14
Stock
99,539
144,041
144,041
Authorized Distributors
5
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
18
18
18
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8887IDGS.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS8887IDGS provided by its distributors.

18-Bit, 100-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Single Channel Single ADC SAR 100ksps 18-bit Serial 10-Pin VSSOP Tube
18-bit, 100KSPS, 1-ch, Diff SAR ADC
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS8887 ACTIVE (Last Updated: 6days ago) Tube analog digital converter 1.02mm 230muA 100ksps 700muW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Ambient Temperature Range High85 °C
Integral Nonlinearity (INL)3 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation1.2 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current230 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits18
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3 V
PackagingRail/Tube
PolarityBipolar, Unipolar
Power Consumption5.5 mW
Power Dissipation700 µW
Resolution2.25 B
Sampling Rate100 ksps
Signal to Noise Ratio (SNR)100 dB
Supply TypeAnalog, Digital
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8887IDGS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Datasheet42 pages10 years ago
Datasheet5 pages10 years ago
Technical Drawing2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago