Texas Instruments ADS8881IDRCR

18-Bit, 1-MSPS, 1-ch SAR ADC with true-ifferential input, SPI interface and daisy-chain 10-VSON -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Integral Nonlinearity (INL)3 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation7.2 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits18
Number of Converters1
Number of Inputs1
Operating Supply Voltage3 V
PackagingCut Tape (CT)
PolarityUnipolar
Power Consumption5.5 mW
Power Dissipation5.5 mW
Resolution2.25 B
Sampling Rate1 Msps
Signal to Noise Ratio (SNR)100 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8881IDRCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet56 pages9 years ago
Datasheet56 pages9 years ago
Datasheet48 pages10 years ago
Datasheet44 pages10 years ago
Datasheet5 pages10 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet62 pages2 years ago

Inventory History

3 month trend:
+4.75%

Alternate Parts

Price @ 1000
$ 14.32
$ 16.8
$ 16.8
Stock
275,657
98,946
98,946
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Bits
18
-
-
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ADS8881IDRCR provided by its distributors.

18-Bit, 1-MSPS, 1-ch SAR ADC with true-ifferential input, SPI interface and daisy-chain 10-VSON -40 to 85
1-Channel Single ADC SAR 1Msps 18-bit Serial 10-Pin VSON EP T/R
18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
ADS8881 18-BIT, 1-MSPS, 1-CH SAR
10-VFDFN Exposed Pad ADS8881 ACTIVE (Last Updated: 6days ago) Tape & Reel (TR) analog digital converter 900mum 2.4mA 1Msps 5.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Integral Nonlinearity (INL)3 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation7.2 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits18
Number of Converters1
Number of Inputs1
Operating Supply Voltage3 V
PackagingCut Tape (CT)
PolarityUnipolar
Power Consumption5.5 mW
Power Dissipation5.5 mW
Resolution2.25 B
Sampling Rate1 Msps
Signal to Noise Ratio (SNR)100 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8881IDRCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet56 pages9 years ago
Datasheet56 pages9 years ago
Datasheet48 pages10 years ago
Datasheet44 pages10 years ago
Datasheet5 pages10 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet62 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago