Texas Instruments ADS8865IDGS

16-Bit, 400-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Ambient Temperature Range High85 °C
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation3.6 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current850 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3 V
PackagingRail/Tube
PolarityBipolar, Unipolar
Power Consumption2.6 mW
Power Dissipation3.6 mW
Resolution2 B
Sampling Rate400 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)96.5 dB
Supply TypeAnalog, Digital
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8865IDGS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet46 pages10 years ago
Datasheet5 pages10 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet48 pages9 years ago
Arrow.cn
Datasheet49 pages9 years ago

Inventory History

3 month trend:
-5.13%

Alternate Parts

Price @ 1000
$ 8.699
$ 6.74
Stock
172,714
283,074
Authorized Distributors
3
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
400 ksps
400 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8865IDGS.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS8865IDGS provided by its distributors.

16-Bit, 400-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Single Channel Single ADC SAR 400ksps 16-bit Serial 10-Pin VSSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
Analog to Digital Converters - ADC 16B 400kSPS microPwr Mini Truly-Diff Inpt
Adc, 16Bit, 400Ksps, Vssop-10; Resolution (Bits):16Bit; Sampling Rate:400Ksps; Input Channel Type:Differential; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8865IDGS
ADC, 16BIT, 400KSPS, VSSOP-10; Résolution (Bits): 16bit; Taux d'échantillonnage: 400kSPS; Type de canal d'entrée: Différentiel; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimentation min.: 2.7

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8865IDGS .

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Ambient Temperature Range High85 °C
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation3.6 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current850 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3 V
PackagingRail/Tube
PolarityBipolar, Unipolar
Power Consumption2.6 mW
Power Dissipation3.6 mW
Resolution2 B
Sampling Rate400 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)96.5 dB
Supply TypeAnalog, Digital
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8865IDGS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet46 pages10 years ago
Datasheet5 pages10 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet48 pages9 years ago
Arrow.cn
Datasheet49 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago